RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- RS-stocknr.:
- 188-4115
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 7,31
(excl. BTW)
€ 8,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 130 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,31 |
*prijsindicatie
- RS-stocknr.:
- 188-4115
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Suitable For | Paint, Rust | |
| Bristle Material | Steel | |
| Bristle Type | Crimp Wire | |
| Diameter | 10mm | |
| Face Width | 75mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 12500rpm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Suitable For Paint, Rust | ||
Bristle Material Steel | ||
Bristle Type Crimp Wire | ||
Diameter 10mm | ||
Face Width 75mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 12500rpm | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Crimp Wire Cup Brush
The RS PRO crimp wire cup brush has a face width of 75mm and a fixing size of M10X1.5mm. This brass dipped crimp steel brush is suitable for angle grinders and other special machinery. The high-density brush is ideal for polishing, surface preparation and most other cleaning applications and is also suitable for use on rust, metal and paint.
Features and Benefits
• Maximum safe speed is 12500rpm
• Crimped wire for general-purpose applications
Gerelateerde Links
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 2.35 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire 14 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 10 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 18 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 22 mm Diameter