Klingspor FS 966 ACT Aluminium Oxide Abrasive Disc, 125 mm, 80 Grit 25 Per Pack
- RS-stocknr.:
- 952-283
- Fabrikantnummer:
- 316497
- Fabrikant:
- Klingspor
Afbeelding representeert productcategorie
Subtotaal (1 doos van 25 eenheden)*
€ 213,07
(excl. BTW)
€ 257,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 213,07 | € 8,523 |
*prijsindicatie
- RS-stocknr.:
- 952-283
- Fabrikantnummer:
- 316497
- Fabrikant:
- Klingspor
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
| Merk | Klingspor | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | Green | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | FS 966 ACT | |
| Alles selecteren | ||
|---|---|---|
Merk Klingspor | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour Green | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series FS 966 ACT | ||
- Land van herkomst:
- DE
The Klingspor Abrasive Fibre Disc designed for superior grinding applications, utilising a multibond system for optimal performance across various materials, particularly stainless steel.
Micro-crystalline self-sharpening effect for continuous cutting efficiency
High aggressiveness maintained throughout the service life
Outstanding grit adhesion ensures reduced wear and tear
Long service life, making it suitable for heavy-duty tasks
Performance increases due to low operating temperatures
Multibond technology prevents heat tinting during use