Klingspor A 980 TZ SPECIAL Aluminium Oxide, 125 mm x 800 μm Thick 25 Each
- RS-stocknr.:
- 952-297
- Fabrikantnummer:
- 322183
- Fabrikant:
- Klingspor
Subtotaal (1 doos van 25 eenheden)*
€ 4,75
(excl. BTW)
€ 5,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 4,75 | € 0,19 |
*prijsindicatie
- RS-stocknr.:
- 952-297
- Fabrikantnummer:
- 322183
- Fabrikant:
- Klingspor
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
| Merk | Klingspor | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Wheel | |
| Thickness | 800μm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 25Each | |
| Standards/Approvals | EN 12413 | |
| Series | A 980 TZ SPECIAL | |
| Material Cut | Stainless Steel, Steel | |
| Alles selecteren | ||
|---|---|---|
Merk Klingspor | ||
Disc Diameter 125mm | ||
Product Type Cutting Wheel | ||
Thickness 800μm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 25Each | ||
Standards/Approvals EN 12413 | ||
Series A 980 TZ SPECIAL | ||
Material Cut Stainless Steel, Steel | ||
- Land van herkomst:
- PL
The Klingspor Cut-off wheel designed for precise cutting in various materials, ensuring efficient performance for professionals. Its focused engineering ensures optimal accuracy and longevity during operation.
Free of iron, sulphur, and chlorine to prevent contamination
Delivers very short cutting times for enhanced productivity
Provides precise and clean cuts, reducing post-processing needs
Low thermal load helps maintain material integrity
Minimal burr formation eases the finishing process
Packaged in a Kronenflex tub for moisture protection and durability