Klingspor EDGE SPECIAL Aluminium Oxide, 125 mm x 1.2 mm Thick 25 Each
- RS-stocknr.:
- 952-298
- Fabrikantnummer:
- 355379
- Fabrikant:
- Klingspor
Subtotaal (1 doos van 25 eenheden)*
€ 3,73
(excl. BTW)
€ 4,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 3,73 | € 0,149 |
*prijsindicatie
- RS-stocknr.:
- 952-298
- Fabrikantnummer:
- 355379
- Fabrikant:
- Klingspor
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
| Merk | Klingspor | |
| Product Type | Cutting Wheel | |
| Disc Diameter | 125mm | |
| Thickness | 1.2mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 25Each | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Aluminium, Stainless Steel, Steel | |
| Series | EDGE SPECIAL | |
| Alles selecteren | ||
|---|---|---|
Merk Klingspor | ||
Product Type Cutting Wheel | ||
Disc Diameter 125mm | ||
Thickness 1.2mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 25Each | ||
Standards/Approvals EN 12413 | ||
Material Cut Aluminium, Stainless Steel, Steel | ||
Series EDGE SPECIAL | ||
- Land van herkomst:
- PL
The Klingspor Cutting-off Wheel designed for high-performance applications, specifically engineered to excel in the stainless steel processing industry. Its innovative grain structure ensures exceptional cutting efficiency and longevity.
Features a synthetic resin bonding agent for enhanced durability
Utilises aluminium oxide grain for superior cutting performance
Packaged in units of 25 to maintain optimum performance and moisture protection
Boasts a long service life, minimising frequent replacements