3M Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, Extra Coarse Grade, 10 Grit
- RS-stocknr.:
- 187-8651
- Fabrikantnummer:
- 51911
- Fabrikant:
- 3M
Subtotaal (1 doos van 10 eenheden)*
€ 248,11
(excl. BTW)
€ 300,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 248,11 | € 24,811 |
*prijsindicatie
- RS-stocknr.:
- 187-8651
- Fabrikantnummer:
- 51911
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Backing Material | Fibre | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 10 | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Backing Material Fibre | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 10 | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
3M Scotch-Brite Series Abrasive Disc, 125mm Disc Diameter, Extra Coarse Grade - 51911
This abrasive disc from 3M is a high-performance sanding disc measuring 125mm in diameter. Specifically designed for industrial sanding applications, it features an ultra-durable aluminium oxide abrasive and a 22mm bore size, optimising it for various cleaning tasks. With its extra coarse grit, this product excels in demanding environments.
Features & Benefits
• Made from aluminium oxide abrasive for effective cleaning
• Extra coarse sanding discs offer rapid material removal
• Round abrasive discs provide consistent surface coverage
• High-performance abrasive materials enhance durability in use
• Designed for a 22mm bore for easy attachment
• Ideal for blending and surface preparation with minimal damage
Applications
• Used for cleaning heavy rust and paint on metal surfaces
• Suitable for light mill scale and coating removal
• Effective in industrial environments for surface preparation
• Conforms well to various shapes and contours
• Ideal for use with powered sanding tools
How does the abrasive material impact performance during use?
The aluminium oxide abrasive is specifically chosen for its toughness, enabling quick and efficient removal of coatings while maintaining the integrity of the underlying metal.
What advantages does the disc's grit size offer in industrial applications?
The extra coarse grit size facilitates fast material removal, making it ideal for heavy cleaning tasks and significantly reducing the time required for surface preparation.
Can this disc be used on various types of surfaces?
Yes, its design allows for effective cleaning on a variety of surfaces, including metals, ensuring versatility in different industrial applications.
How do the dimensions of the disc enhance its usability?
The 125mm diameter and 22mm bore provide compatibility with standard sanding tools, allowing for seamless integration into existing workflows and ensuring simple installation.
What maintenance is required for optimal performance?
No specific maintenance is required, but it is important to keep the disc free from debris to ensure consistent performance during use.
Gerelateerde Links
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Aluminium Oxide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Aluminium Oxide Abrasive Disc Brake Hub Cleaning Disc Extra Coarse Grade, 10 Grit
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DH Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25