RS PRO Zirconium Abrasive Disc Sanding Disc, 125 mm, Very Fine Grade, P24 Grit
- RS-stocknr.:
- 188-3400
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 25 eenheden)*
€ 39,05
(excl. BTW)
€ 47,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 375 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 1,562 | € 39,05 |
*prijsindicatie
- RS-stocknr.:
- 188-3400
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Zirconium | |
| Grit Size | P24 | |
| Grade | Very Fine | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Disc Diameter 125mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Abrasive Material Zirconium | ||
Grit Size P24 | ||
Grade Very Fine | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TR
RS PRO Zirconia Aluminium Fibre Disc
The RS PRO zirconia aluminium round fibre disc has a diameter of 125mm bore size of 22mm and grit size of 24g. The discs have a unique resin bond that holds the grit to the disc surface with heavy-duty fibre backing for increased strength, durability and tear resistance. It is suitable for use on stainless steel, sheet metal, mild steel and high-grade steel.
Features and Benefits
• Abrasive grain of Alumina zirconia
• Backing Type vulcanized fibre backing
• Operating speed is 12200rpm
Gerelateerde Links
- Norton Zirconium Abrasive Disc Abrasive Disc P24 Grit
- Norton Zirconium Abrasive Disc Grinding Disc P24 Grit
- Norton Zirconium Abrasive Disc Grinding Disc P24 Grit
- Norton Zirconium Abrasive Disc Grinding Disc P24 Grit
- Norton Zirconium Abrasive Disc Grinding Disc P24 Grit
- PREMINES Synthetic Fibre Abrasive Disc Abrasive Disc Very Fine Grade, 50 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Fine Grade, P120 Grit
- DeWALT DTM31 Silicon Carbide Abrasive Disc Abrasive Disc Very Fine Grade, 240 Grit 10 Per Pack