3M Cubitron II Ceramic Abrasive Wheel, 115 mm Diameter, P36 Grit, 36+

Subtotaal (1 doos van 50 eenheden)*

€ 239,50

(excl. BTW)

€ 290,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 50 stuk(s) vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Doos*
50 +€ 4,79€ 239,50

*prijsindicatie

RS-stocknr.:
179-3491
Fabrikantnummer:
51741
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Abrasive Material

Ceramic

Product Type

Abrasive Wheel

Grit Size

P36

Suitable For

Steel, Stainless Steel

Thickness

7mm

Grade

36+

Disc Diameter

115mm

Bore Diameter

22.3mm

Maximum Safe Speed

13200rpm

Standards/Approvals

No

Series

Cubitron II

3M Cubitron™ II Series Abrasive Wheel, 115mm Diameter, P36 Grit Size - 51741


This abrasive wheel is a versatile Cubitron II Flex Grinding Wheel crafted for effective light grinding, beveling, and finishing on mild and stainless steel. With a diameter of 115mm and a width of 3mm, this P36 grit grinding wheel ensures excellent performance across various industrial applications. The 22.3mm bore size facilitates easy compatibility with your tools, making it a practical choice for both professionals and enthusiasts.

Features & Benefits


• Ceramic abrasive material enhances cutting efficiency and longevity
• Semi-flexible design provides improved control during use
• Triple reinforced construction increases durability and safety
• INOX formulation prevents contamination during stainless steel applications
• High maximum safe speed of 13200 ensures effective performance
• Designed for use with specific 3M backup pads to enhance safety

Applications


• Ideal for light grinding tasks and metal finishing
• Suitable for beveling edges on stainless steel components
• Effective in requiring precision grinding
• Used with compatible tools for enhanced performance

What safety measures should be taken when using this product?


It is essential to follow local safety and industrial standards, wear appropriate personal protective equipment (PPE), and adhere to guidelines provided in the associated Product Safety Insert included with the product.

What is the purpose of the INOX formulation in this product?


The INOX formulation, with very low levels of iron, sulphur, and chlorine, is specifically designed to minimise contamination when working with stainless steel, ensuring high-quality finishes and preventing corrosion.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.