RS PRO Aluminium Oxide, 30 mm Diameter, P120 Grit
- RS-stocknr.:
- 189-5756
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 3 eenheden)*
€ 13,36
(excl. BTW)
€ 16,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending
- 1.722 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 3 + | € 4,453 | € 13,36 |
*prijsindicatie
- RS-stocknr.:
- 189-5756
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Flap Wheel | |
| Grit Size | P120 | |
| Diameter | 30mm | |
| Face Width | 20mm | |
| Maximum Safe Speed | 16500rpm | |
| Quantity Per Package | 3Per Pack | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Abrasive Wheel | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Flap Wheel | ||
Grit Size P120 | ||
Diameter 30mm | ||
Face Width 20mm | ||
Maximum Safe Speed 16500rpm | ||
Quantity Per Package 3Per Pack | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Aluminium Oxide Flap Wheel, 30 mm Diameter, P40, P80, P120 Grit
Get the finish you need on your metalwork with this set of RS PRO flap wheels. This pack of three comes with P40, P80 and P120 grit sizes for course and fine sanding of surfaces. These abrasive flaps are made from a hard aluminium oxide, making them suitable for deburring steel and cleaning rusty iron.
These are designed for use with your electric or air drill at speeds up to 16500 rpm (revolutions per minute) for quick work over large areas. They come with standard-sized 6 mm spindles for mounting onto your power tool's chuck. Each wheel is clearly labelled so you can see at a glance what grit size you're using.
These flap wheels are flexible enough to prevent uneven sanding and ideally shaped for reaching inside tubing and pipework. Welders, fabricators and auto technicians use these accessories as an essential part of their finishing armoury.
Features and Benefits
• Aluminium oxide abrasive material
• Diameter of 30 mm
• P40, P80 and P120 grit sizes
• Shank diameter of 6 mm
• Flap wheel type