RS PRO Aluminium Oxide, 50 mm Diameter
- RS-stocknr.:
- 189-5759
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 3 eenheden)*
€ 22,64
(excl. BTW)
€ 27,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 861 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 3 + | € 7,547 | € 22,64 |
*prijsindicatie
- RS-stocknr.:
- 189-5759
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Flap Wheel | |
| Diameter | 50mm | |
| Face Width | 20mm | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 3Per Pack | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Abrasive Wheel | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Flap Wheel | ||
Diameter 50mm | ||
Face Width 20mm | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 3Per Pack | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Aluminium Oxide Flap Wheels, P40, P80, P120 Grit
Prepare your metalwork effortlessly with RS PRO Flap Wheels. Featuring high-abrasion aluminium oxide grain, these wheels make quick work of deburring and cleaning surfaces. This set includes three wheels in P40, P80, and P120 grit sizes, designed for use with air or power tools, each wheel comes with a spindle that fits directly into your chuck. Capable of running at up to 6200 RPM, these flap wheels efficiently remove paint, burrs, and rust. Their cylindrical shape allows for sanding in hard-to-reach areas and on uneven surfaces.
Ideal for grinding, blending edges, and shaping metals like iron and steel alloys, RS PRO flap wheels are a staple for machinists, welders, and coachbuilders. Enhance your toolkit with these reliable and versatile sanding accessories.