RS PRO 2.5 x 5.5 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 24V dc Output, 2.5 A

Subtotaal (1 eenheid)*

€ 30,67

(excl. BTW)

€ 37,11

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 30,67

*prijsindicatie

RS-stocknr.:
303-975
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Sub Type

Switched Mode Power Supply

Product Type

AC/DC Adapter

Plug Type

C14

Output Voltage

24V dc

Output Connector Type

2.5 x 5.5 mm Centre Positive

Power

60W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

2.5A

Minimum Operating Temperature

0°C

Input Connector Type

C14

Maximum Operating Temperature

40°C

Depth

35mm

Width

50mm

Length

121mm

Standards/Approvals

CE, KCC, PSE, SAA, UKCA, UL, CCC

Efficiency

88%

Maximum Input Voltage

264V ac

Energy Efficiency Level

VI

Load Regulation

±10 %

Series

RS PRO

Minimum Input Voltage

90V ac

Land van herkomst:
CN

RS PRO AC/DC Adaptor, 24 V DC, 50 W, C14 Input


This RS PRO AC/DC Adaptor is a versatile and efficient power supply solution designed for a wide range of electronic devices. With a compact design and a 24 V DC output, it is ideal for applications requiring reliable power delivery. The adaptor's key benefit is its high efficiency, ensuring minimal energy loss and reduced operational costs.

Features and Benefits


Desktop DOE Level VI Efficiency: Ensures high energy efficiency, reducing power consumption and operational costs

24 V DC Single Output: Provides a stable and consistent power supply for various devices

2.5 C+ Connector: Offers compatibility with a wide range of electronic equipment

50 Watts: Delivers sufficient power for demanding applications

C14 Input Socket: Allows easy connection to standard power sources

Compact Design: Saves space and is easy to integrate into existing setups

Applications


Consumer electronics

Industrial equipment

Telecommunications

Office equipment

Additional Information


Key standards: CCC, CE, KCC, PSE, SAA, UKCA, UL

Energy Efficiency Level: VI

MTBF: 50,000 hours

Input Voltage Range: 100 to 240 V AC

Output Connector: 2.5 x 5.5 mm Centre Positive

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.