RS PRO 4 Pin DIN Connector Power Supply AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS-stocknr.:
- 304-025
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 43,40
(excl. BTW)
€ 52,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 36 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,40 |
*prijsindicatie
- RS-stocknr.:
- 304-025
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Supply | |
| Plug Type | C14 | |
| Output Voltage | 12V dc | |
| Power | 60W | |
| Output Connector Type | 4 Pin DIN Connector | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 5A | |
| Input Connector Type | C14 | |
| Maximum Operating Temperature | 40°C | |
| Width | 50.3mm | |
| Length | 121.85mm | |
| Standards/Approvals | CE, UL, UKCA, SAA, PSE, KCC, CCC | |
| Depth | 35mm | |
| Efficiency | 88% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Minimum Input Voltage | 90V ac | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type Power Supply | ||
Plug Type C14 | ||
Output Voltage 12V dc | ||
Power 60W | ||
Output Connector Type 4 Pin DIN Connector | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 5A | ||
Input Connector Type C14 | ||
Maximum Operating Temperature 40°C | ||
Width 50.3mm | ||
Length 121.85mm | ||
Standards/Approvals CE, UL, UKCA, SAA, PSE, KCC, CCC | ||
Depth 35mm | ||
Efficiency 88% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
Minimum Input Voltage 90V ac | ||
- Land van herkomst:
- CN
RS PRO AC/DC Adapter, 60 W, Plug-In Adaptor
The RS PRO AC/DC Adapter is a reliable power supply solution designed for various electronic devices. With a power rating of 60 W, it efficiently converts AC to DC power, ensuring stable performance for your equipment. This plug-in adaptor is ideal for applications requiring a consistent 12 V DC output, making it suitable for a wide range of industrial and commercial uses.
Features and Benefits
C8 or C14 Input: Offers flexibility in connection options
Class II: Ensures double insulation for enhanced safety
DOE Level VI Efficiency: Provides high energy efficiency, reducing power consumption
Overcurrent Protection: Safeguards devices from excessive current
Short Circuit Protection: Prevents damage from electrical faults
RoHS Compliant: Meets environmental and safety standards
1 Year Warranty: Offers peace of mind with product reliability
EN62368 Approved: Complies with international safety standards
Applications
Consumer electronics
Industrial equipment
Commercial devices
Additional Information
Key Standards: Meets C8 EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, RoHS, SAA AN/NZ 62368.1, UL/CuL 62368-1
MTBF: 50000 hours for long-term reliability
Energy Efficiency Level: VI for reduced energy usage
Input Voltage Range: 90 to 264 V AC for global compatibility
Output Connector: 2.5 x 5.5 x 12 mm Centre Positive for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS PRO 4 Pin DIN Connector Switched Mode Power Supply AC/DC Adapter C14 150 W 12V dc Output, 12.5 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 60 W 12V dc Output, 7 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS PRO 2.5 mm Centre Positive Desktop AC/DC Adapter C14 60 W 12V dc Output, 5 A
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C14 85 W 12V dc Output, 6.67 A
- XP Power Power Mini DIN Type Desktop Adapter AC/DC Adapter IEC 320 C14 160 W 12V Output, 5 A
- RS PRO 2.5 x 5.5 mm Centre Positive Power Supply AC/DC Adapter C14 42 W 12V dc Output, 3.5 A