MOXA AC/DC Adapter Australia 12V dc Output, 1.5 A
- RS-stocknr.:
- 633-545
- Fabrikantnummer:
- PWR-12150-WPAU-S2
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 34,93
(excl. BTW)
€ 42,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,93 |
*prijsindicatie
- RS-stocknr.:
- 633-545
- Fabrikantnummer:
- PWR-12150-WPAU-S2
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia | |
| Output Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Adapter Current | 1.5A | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL, CE, KCC, TUV, FCC, PSE, CCC, RCM, GS | |
| Length | 80.5mm | |
| Width | 39.1mm | |
| Maximum Input Voltage | 240V ac | |
| Series | Power Adapter | |
| Minimum Input Voltage | 100V | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type AC/DC Adapter | ||
Plug Type Australia | ||
Output Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Adapter Current 1.5A | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL, CE, KCC, TUV, FCC, PSE, CCC, RCM, GS | ||
Length 80.5mm | ||
Width 39.1mm | ||
Maximum Input Voltage 240V ac | ||
Series Power Adapter | ||
Minimum Input Voltage 100V | ||
- Land van herkomst:
- CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.
Compact design
Non Locking barrel plug
CE compliant
Gerelateerde Links
- MOXA AC/DC Adapter Australia 12V dc Output, 500 mA
- MOXA AC/DC Adapter US/Japan 12V dc Output, 1.5 A
- MOXA AC/DC Adapter Type G 12V dc Output, 1.5 A
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 1.5 A
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter AC/DC Adapter 2-Pin (EU) 6 W 12V Output, 1.5 A
- MOXA AC-DC Power Adapter AC/DC Adapter EU 18 W 12V dc Output
- MOXA AC/DC Adapter Type G 12V dc Output, 500 mA
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 500 mA