RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 18V dc Output, 2.8 A
- RS-stocknr.:
- 200-8930
- Artikelnummer Distrelec:
- 304-02-847
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 34,28
(excl. BTW)
€ 41,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 39 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 34,28 | - |
| 5 - 9 | € 33,25 | 3% |
| 10 - 24 | € 32,22 | 6% |
| 25 - 49 | € 31,19 | 9% |
| 50 + | € 30,16 | 12% |
*prijsindicatie
- RS-stocknr.:
- 200-8930
- Artikelnummer Distrelec:
- 304-02-847
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | Global | |
| Output Voltage | 18V dc | |
| Power | 50.4W | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 2.8A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CCC, UL, TUV, FCC, cULus, CE | |
| Efficiency | 88% | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Series | RS PRO | |
| Minimum Input Voltage | 240V ac | |
| Load Regulation | ±5 % | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type Global | ||
Output Voltage 18V dc | ||
Power 50.4W | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 2.8A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CCC, UL, TUV, FCC, cULus, CE | ||
Efficiency 88% | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Series RS PRO | ||
Minimum Input Voltage 240V ac | ||
Load Regulation ±5 % | ||
- Land van herkomst:
- CN
RS PRO AC/DC Power Adapter with Interchangeable Adapters (UK, Euro, US, Aus) 18V DC, 50W
From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter includes 4 interchangeable plugs for use in UK, Europe, USA and Australia, allowing you to easily adjust the adapter to suit your needs in multiple countries.
Features and Benefits
Applications
AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
FAQs
What adapters are included?
This adapter includes interchangeable plugs for use in UK, Europe, USA and Australia.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Gerelateerde Links
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 15V dc Output, 3.36 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 30V dc Output, 1.6 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 50.4 W 24V dc Output, 2.1 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter EU 50.4 W 15V dc Output, 3.36 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter UK 50.4 W 15V dc Output, 3.36 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Global 50.4 W 12V dc Output, 4.2 A
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Global 36 W 9V dc Output, 4.2 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Global 5.4 W 9V dc Output, 600 mA