Phihong 5 Output Power Adapter AC/DC Adapter IEC 249.6 W 24V dc Output, 10.4 A
- RS-stocknr.:
- 204-7307
- Fabrikantnummer:
- PPL250U-240L6
- Fabrikant:
- Phihong
Subtotaal (1 eenheid)*
€ 118,18
(excl. BTW)
€ 143,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 22 stuk(s) klaar voor verzending
- Plus verzending 10 stuk(s) vanaf 15 januari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 118,18 |
| 5 - 9 | € 114,64 |
| 10 - 24 | € 111,10 |
| 25 - 49 | € 107,54 |
| 50 + | € 104,00 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
- RS-stocknr.:
- 204-7307
- Fabrikantnummer:
- PPL250U-240L6
- Fabrikant:
- Phihong
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phihong | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 24V dc | |
| Power | 249.6W | |
| Cable Length | 1.5m | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 10.4A | |
| Maximum Operating Temperature | 45°C | |
| Length | 204mm | |
| Standards/Approvals | CE, IEC 61000, UL | |
| Depth | 43.5mm | |
| Width | 94mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 91.5% | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Series | PPL25U | |
| Minimum Input Voltage | 90V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Phihong | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 24V dc | ||
Power 249.6W | ||
Cable Length 1.5m | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 10.4A | ||
Maximum Operating Temperature 45°C | ||
Length 204mm | ||
Standards/Approvals CE, IEC 61000, UL | ||
Depth 43.5mm | ||
Width 94mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 91.5% | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Series PPL25U | ||
Minimum Input Voltage 90V ac | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 60 W 24V Output, 2.71 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 65.3 W 48V dc Output, 1.36 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 65.04 W 24V dc Output, 2.71 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 12V dc Output, 1.6 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 199.2 W 24V dc Output, 8.3 A