RS PRO 7 Output Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (EU) 24 W 12V ac, 3 V ac, 4.5 V ac, 5 V ac, 6 V ac,

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 20,34

(excl. BTW)

€ 24,61

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1.095 stuk(s) klaar voor verzending
  • 288 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 218 stuk(s) vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 20,34
5 - 9€ 19,73
10 - 24€ 19,12
25 - 49€ 18,51
50 +€ 17,90

*prijsindicatie

RS-stocknr.:
206-4927
Artikelnummer Distrelec:
304-02-873
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

2-Pin (EU)

Output Voltage

12V ac, 3V ac, 4.5V ac, 5V ac, 6V ac, 7.5V ac, 9V ac

Output Connector Type

Interchangeable

Power

24W

Cable Length

1.5m

Number of Outputs

7

Input Connector Type

EU Plug

Minimum Operating Temperature

0°C

Adapter Current

2A

Regulated/Unregulated

Regulated

Maximum Operating Temperature

40°C

Width

35.8mm

Standards/Approvals

CE, UL

Length

92.2mm

Depth

46.2mm

Efficiency

84%

Maximum Input Voltage

240V ac

Series

RS PRO

Energy Efficiency Level

VI

Minimum Input Voltage

90V ac

Land van herkomst:
CN

RS PRO AC / DC Universal Adapter and Plug-in Power Supply


Introducing the RS PRO Universal Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for universal use. The power supply comes with 6 interchangeable plug adapters, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.

Features and Benefits:


  • This cost-effective and reliable RS PRO plug-in power supply is a universal power supply suited to a wide range of applications

  • The ultra-slim switching adapter offers double insulation for added protection, ErP Step 2 compliance and low standby power consumption

  • It comes with 6 Interchangeable DC connectors and an EU Type C AC adapter (mains)

  • Equipped with overload and short circuit protection, as well as 7 varying output voltages

  • Applications:


    Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:

  • Single-board computers and peripherals

  • Gaming machines

  • Network equipment

  • Point of Sale equipment

  • Telecommunications

  • Wireless communications

  • Tablets / Smartphones

  • Multiple Output Voltages: 4.5, 5, 6, 7.5, 9, 10 and 12 V dc

    Output current rating is 2A

    6 DC connectors included: 3.5*1.35, 5.5*2.1, 5.5*2.5, 2.35*0.7, 4.0*1.7, 2.5 mono plug

    Power rating is 9W, 10W, 12W, 15W, 18W, 20W, 24W

    Universal input voltage of 90VAC to 264VAC

    Double insulated

    Small low profile package

    Overload, short circuit protection

    Low standby power consumption

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.