Mascot AC/DC Adapter AC/DC Adapter 100 W 12V dc Output, 8.33 A
- RS-stocknr.:
- 221-6385
- Artikelnummer Distrelec:
- 302-21-900
- Fabrikantnummer:
- 3820120000
- Fabrikant:
- Mascot
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 116,50
(excl. BTW)
€ 140,96
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 116,50 |
| 5 - 9 | € 113,02 |
| 10 - 24 | € 109,51 |
| 25 - 49 | € 106,02 |
| 50 + | € 102,54 |
*prijsindicatie
- RS-stocknr.:
- 221-6385
- Artikelnummer Distrelec:
- 302-21-900
- Fabrikantnummer:
- 3820120000
- Fabrikant:
- Mascot
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
| Merk | Mascot | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Power | 100W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 8.33A | |
| Maximum Operating Temperature | 40°C | |
| Length | 73mm | |
| Depth | 42mm | |
| Width | 172.5mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Efficiency | 91% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 1 % | |
| Series | 3820 | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Alles selecteren | ||
|---|---|---|
Merk Mascot | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Power 100W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 8.33A | ||
Maximum Operating Temperature 40°C | ||
Length 73mm | ||
Depth 42mm | ||
Width 172.5mm | ||
Standards/Approvals EN 60601-1-2 | ||
Efficiency 91% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 1 % | ||
Series 3820 | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
The Mascot switch mode power supplies has output voltage ratting 12 V and output current rating 8.3 A .Operating temperature range is -20 to +40 °C and has 91 % at full load efficiency. It has insulation class II and the over all dimensions 172.5 x 73 x 42 mm.
Fixed output voltages
Short circuit proof
Exchangeable DC plugs
Order plugs, mains cord and mounting bracket separately
Gerelateerde Links
- XP Power AC/DC Adapter 100 W 12V dc Output, 8.33 A
- Mascot 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output
- Mascot Power Brick AC/DC Adapter 12V dc Output, 1.2A Output
- Mascot 14.4W Plug-In AC/DC Adapter 12V dc Output, 1.2A Output
- Mascot AC/DC Adapter AC/DC Adapter EU 264 W 12V dc Output, 17 A
- Mascot DC Jack Power Adapter AC/DC Adapter 60 W 12V dc Output, 5 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 12 W 12V dc Output, 1 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Type G 6 W 12V dc Output, 500 mA