RS PRO AC/DC Adapter C14 65 W 19V dc Output, 3.43 A
- RS-stocknr.:
- 229-7865
- Artikelnummer Distrelec:
- 304-05-513
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 39,49
(excl. BTW)
€ 47,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending
- 144 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 39,49 |
| 5 - 9 | € 38,31 |
| 10 - 24 | € 37,13 |
| 25 - 49 | € 35,95 |
| 50 + | € 34,75 |
*prijsindicatie
- RS-stocknr.:
- 229-7865
- Artikelnummer Distrelec:
- 304-05-513
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 19V dc | |
| Power | 65W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 3.43A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 60mm | |
| Length | 119mm | |
| Width | 36mm | |
| Standards/Approvals | CCC, CE, cULus, TUV, FCC, UL | |
| Maximum Input Voltage | 240V | |
| Efficiency | 89% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 19V dc | ||
Power 65W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 3.43A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 60mm | ||
Length 119mm | ||
Width 36mm | ||
Standards/Approvals CCC, CE, cULus, TUV, FCC, UL | ||
Maximum Input Voltage 240V | ||
Efficiency 89% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Desktop Power Supply
Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.
Features and Benefits:
Applications:
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 19V dc Output, 3.6 A
- TDK-Lambda AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- TDK-Lambda AC/DC Adapter C14 250 W 19V dc Output, 13.15 A
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C14 85 W 19V dc Output, 4.47 A
- TDK-Lambda KPPx-4P Power Adapter AC/DC Adapter C14 165 W 19V dc Output, 8.42 A
- RS PRO AC/DC Adapter C14 65 W 30V dc Output, 2.17 A
- RS PRO AC/DC Adapter C14 65 W 24V dc Output, 2.71 A