Brainboxes Screw Lock, 4mm Tip, USB, Terminal Block Power Adapter AC/DC Adapter US, EU, Australia, UK 12V dc Output, 3 A
- RS-stocknr.:
- 240-7051
- Fabrikantnummer:
- PW-400
- Fabrikant:
- Brainboxes
Subtotaal (1 doos van 1 eenheid)*
€ 35,07
(excl. BTW)
€ 42,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 16 november 2026
- Plus verzending 14 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 35,07 |
*prijsindicatie
- RS-stocknr.:
- 240-7051
- Fabrikantnummer:
- PW-400
- Fabrikant:
- Brainboxes
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
| Merk | Brainboxes | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | US, EU, Australia, UK | |
| Output Voltage | 12V dc | |
| Output Connector Type | Screw Lock, 4mm Tip, USB, Terminal Block | |
| Number of Outputs | 1 | |
| Adapter Current | 3A | |
| Length | 1.4m | |
| Standards/Approvals | UL, VW-1 Rated, RoHS, CE | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | PW | |
| Alles selecteren | ||
|---|---|---|
Merk Brainboxes | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type US, EU, Australia, UK | ||
Output Voltage 12V dc | ||
Output Connector Type Screw Lock, 4mm Tip, USB, Terminal Block | ||
Number of Outputs 1 | ||
Adapter Current 3A | ||
Length 1.4m | ||
Standards/Approvals UL, VW-1 Rated, RoHS, CE | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series PW | ||
- Land van herkomst:
- GB
The Brainboxes power adapter is an adapter with terminal tails and has supply output 12 Volts and 1.5 Amps.
Suitable for Brainboxes BB 400 Smart Controller
2 Terminal Tails
OUTPUT is 12V DC 1.5A
Plug fittings cover 189 countries world wide
Including the EU, USA, UK and Australia
UL Approved, CE Approved, RoHS Compliant
Gerelateerde Links
- Brainboxes UK AUS 1.2 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 2.5 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 4 A
- Mascot AC/DC Adapter AC/DC Adapter UK Australia 7 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 6.6 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 3.3 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 6 A
- Mascot AC/DC Adapter AC/DC Adapter Australia UK 5 A