RS PRO 2.1 x 5.5 mm DC Plug AC/DC Adapter Interchangeable 50 W 12V Output, 4.16 A
- RS-stocknr.:
- 270-7407
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 38,48
(excl. BTW)
€ 46,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 43 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 38,48 |
| 5 - 9 | € 37,33 |
| 10 - 24 | € 36,17 |
| 25 - 49 | € 35,02 |
| 50 + | € 33,87 |
*prijsindicatie
- RS-stocknr.:
- 270-7407
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 12V | |
| Output Connector Type | 2.1 x 5.5 mm DC Plug | |
| Power | 50W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 4.16A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC/EN 60601-1, EN 55032, FCC Part 15 Class B, IEC/EN 62368-1 | |
| Efficiency | 87.76% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 12V | ||
Output Connector Type 2.1 x 5.5 mm DC Plug | ||
Power 50W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 4.16A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC/EN 60601-1, EN 55032, FCC Part 15 Class B, IEC/EN 62368-1 | ||
Efficiency 87.76% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- Land van herkomst:
- CN
RS PRO AC/DC Adapter, 50W, 12V, 4.16A - Interchangeable
Power up your electronic device with this RS PRO AC/DC adapter. This interchangeable switched mode power supply is an essential component that enable the safe and efficient conversion of AC power from wall outlets into DC power suitable for a wide range of electronic devices.
Why Would You Choose an RS PRO AC/DC Adapter?
Our plug-in adapters are made with high-quality components and offer excellent protection and services. This device is perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.
Features and Benefits
Specifications
Approvals
Applications
This adapter plays a crucial role in powering a wide range of consumer electronics, from smartphones to laptops, and is commonly used in various applications where DC voltage is required.
Gerelateerde Links
- RS PRO 2.1 x 5.5 mm AC/DC Adapter IEC 320 C8 50 W 12V Output, 4.16 A
- Phihong 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 20 W 12V dc Output, 1.67 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 12V dc Output, 500 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A
- XP Power 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 12V dc Output, 500 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12 W 12V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A