Steffen AC/DC Adapter 250V Output, 16 A
- RS-stocknr.:
- 283-5366
- Artikelnummer Distrelec:
- 301-65-452
- Fabrikantnummer:
- 14 9648 1
- Fabrikant:
- Steffen
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-5366
- Artikelnummer Distrelec:
- 301-65-452
- Fabrikantnummer:
- 14 9648 1
- Fabrikant:
- Steffen
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
| Merk | Steffen | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 250 V | |
| Adapter Current | 16 A | |
| Distrelec Product Id | 30165452 | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk Steffen | ||
Product Type AC/DC Adapter | ||
Output Voltage 250 V | ||
Adapter Current 16 A | ||
Distrelec Product Id 30165452 | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- CN
The MID angle plug T23 in black is designed for easy handling and has a sleek design. With a larger housing allowing for simpler wiring up to 3x2.5mm2, this plug can be mounted either sideways or from the back, making it suitable for industrial applications. With a voltage rating of 250V and a current rating of 16A, this plug is IP20 rated and made of plastic/metal materials, ensuring durability and performance.
IP20 protection class for safety
Suitable for use as a branching connector
Voltage rating of 250V for various applications
Current rating of 16A for efficient power supply
Durable plastic/metal construction for long-lasting performance
T23 plug type for compatibility
Brand Steffen for quality assurance
Gerelateerde Links
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen 250V AC/DC Adapter
- Steffen 250V Germany Plug Black Repacked
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen AC/DC Adapter 440V Output, 10A Output
- Bticino 3 Output Plug Adapter 250V ac Output, 16 A
- Steffen 250V China Plug Adapter
- Bticino Plug 2P+T Plug Adapter 250V ac Output, 16 A