Steffen, 16A, 300mV China Plug Adapter
- RS-stocknr.:
- 288-4004
- Artikelnummer Distrelec:
- 303-08-012
- Fabrikantnummer:
- 14 9680 25E
- Fabrikant:
- Steffen
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 288-4004
- Artikelnummer Distrelec:
- 303-08-012
- Fabrikantnummer:
- 14 9680 25E
- Fabrikant:
- Steffen
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
| Merk | Steffen | |
| Product Type | Plug Adapter | |
| Country | China | |
| Connector Type | T25 | |
| Current | 16A | |
| Voltage | 300mV | |
| Series | SN441011 | |
| Standards/Approvals | IP55 | |
| Alles selecteren | ||
|---|---|---|
Merk Steffen | ||
Product Type Plug Adapter | ||
Country China | ||
Connector Type T25 | ||
Current 16A | ||
Voltage 300mV | ||
Series SN441011 | ||
Standards/Approvals IP55 | ||
- Land van herkomst:
- CN
The Plug T25 IP55 in anthracite grey/red with EAN offers IP55 protection against dust and water jets, meeting Swiss standard series SN441011. The newly standardized IP55 components guarantee protection when plugged in. With a voltage of 250/440V and a current of 16A, this plug is made of TPE/PA6 material for durability.
IP55 protection against dust and water jets from any angle
Meets Swiss standard series SN441011
Voltage of 250/440V and current of 16A
Made of durable TPE/PA6 material
Plug T25 design in anthracite grey/red
Designed for use with corresponding IP55 socket for guaranteed protection