Steffen Plug-In Plug Adapter, 10A Output
- RS-stocknr.:
- 288-4013
- Artikelnummer Distrelec:
- 300-19-646
- Fabrikantnummer:
- 1409632
- Fabrikant:
- Steffen
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-4013
- Artikelnummer Distrelec:
- 300-19-646
- Fabrikantnummer:
- 1409632
- Fabrikant:
- Steffen
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
| Merk | Steffen | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type J | |
| Input Voltage | 250V | |
| Output Current | 10A | |
| Alles selecteren | ||
|---|---|---|
Merk Steffen | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type J | ||
Input Voltage 250V | ||
Output Current 10A | ||
- Land van herkomst:
- CN
The Swivel Plug is a black CH Type J Plug designed for a current rating of 10A and a voltage of 250V, tailored for use in Swiss electrical systems. With an angled design, it facilitates easy connection in confined spaces. Constructed from durable plastic, it ensures reliability and longevity. Featuring a cable mount design.
270 degree rotating STEFFEN connector
Ideal where little space for the plug is available
Swiss plug
Ideal where little space for the plug is available
Swiss plug
Gerelateerde Links
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen Plug-In Plug Adapter, 16A Output
- Steffen AC/DC Adapter 440V Output, 10A Output
- Steffen 300mV China Plug Adapter
- Steffen 250V Germany Adapter Black Fixed, Repacked
- Steffen 250V Germany Adapter White Repacked
- Steffen 250V Switzerland Adapter Black Fixed, Repacked