MEAN WELL, AC/DC Converter 20.9 A, 24V dc, 22.8 V LOP-500-24
- RS-stocknr.:
- 765-782
- Fabrikantnummer:
- LOP-500-24
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 70,16
(excl. BTW)
€ 84,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 70,16 |
*prijsindicatie
- RS-stocknr.:
- 765-782
- Fabrikantnummer:
- LOP-500-24
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Maximum Input Voltage | 113V dc | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V dc | |
| Output Power | 500W | |
| Mount Type | Panel Mount | |
| Maximum Output Current | 20.9A | |
| Minimum Input Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA | |
| Width | 3in | |
| Length | 5in | |
| Series | LOP-500-24 | |
| Automotive Standard | No | |
| Minimum Output Current | 13.4A | |
| Minimum Output Voltage | 22.8V | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Maximum Input Voltage 113V dc | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V dc | ||
Output Power 500W | ||
Mount Type Panel Mount | ||
Maximum Output Current 20.9A | ||
Minimum Input Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA | ||
Width 3in | ||
Length 5in | ||
Series LOP-500-24 | ||
Automotive Standard No | ||
Minimum Output Current 13.4A | ||
Minimum Output Voltage 22.8V | ||
- Land van herkomst:
- CN
The MEAN WELL power supply delivers efficient energy conversion, providing a reliable 24V output with a Compact low-profile design, tailored for space-sensitive applications requiring high performance and versatility.
Rated power output of 500W ensures optimal performance across various applications
Enhanced efficiency of up to 95% minimises energy consumption and heat production
Wide input voltage range of 80 to 264Vac accommodates diverse power sources
Multiple protections including overload, over voltage, and over temperature ensure safe operation
Compact dimensions of 127x76.2x30.5mm enable flexible installation options