STMicroelectronics, High Voltage Switcher 650 mA 10-Pin, SSOP VIPER222LSTR
- RS-stocknr.:
- 203-3533
- Fabrikantnummer:
- VIPER222LSTR
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 14,40
(excl. BTW)
€ 17,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 75 | € 0,576 | € 14,40 |
| 100 - 225 | € 0,507 | € 12,68 |
| 250 - 475 | € 0,497 | € 12,43 |
| 500 - 975 | € 0,491 | € 12,28 |
| 1000 + | € 0,485 | € 12,13 |
*prijsindicatie
- RS-stocknr.:
- 203-3533
- Fabrikantnummer:
- VIPER222LSTR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | High Voltage Switcher | |
| Output Power | 11W | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Switching Frequency | 60kHz | |
| Maximum Output Current | 650mA | |
| Package Type | SSOP | |
| Minimum Input Voltage | -0.3V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VIPER222 | |
| Width | 6.2mm | |
| Height | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type High Voltage Switcher | ||
Output Power 11W | ||
Mount Type Surface | ||
Pin Count 10 | ||
Switching Frequency 60kHz | ||
Maximum Output Current 650mA | ||
Package Type SSOP | ||
Minimum Input Voltage -0.3V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series VIPER222 | ||
Width 6.2mm | ||
Height 5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Supply Current 500μA | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The STMicroelectronics VIPER222 is a high-performance and high-voltage converter. It combines a 730 V rugged power MOSFET with a PWM control. A high-voltage start-up and the current sense circuit is embedded in the device by avoiding the use of extra components in the BoM. The EMI is spread by the frequency jittering and it also allows the use of a small filter. It has a burst mode technique allows to obtain a very low input power consumption at light load.
Has a short-circuit protection
Thermal shutdown available
Has a reference voltage is 1.2 V