Power Integrations, AC/DC Converter 360 mA, 5V 8-Pin, SOIC LNK3296G-TL
- RS-stocknr.:
- 222-6783
- Fabrikantnummer:
- LNK3296G-TL
- Fabrikant:
- Power Integrations
Ontvang bulkkorting
Voeg 50 meer toe om € 7,90 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 5,18
(excl. BTW)
€ 6,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.000 stuk(s) vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 1,036 | € 5,18 | - |
| 50 - 95 | € 0,878 | € 4,39 | € 7,90 |
| 100 - 245 | € 0,70 | € 3,50 | € 33,60 |
| 250 - 495 | € 0,676 | € 3,38 | € 90,00 |
| 500 + | € 0,66 | € 3,30 | € 188,00 |
*prijsindicatie
- RS-stocknr.:
- 222-6783
- Fabrikantnummer:
- LNK3296G-TL
- Fabrikant:
- Power Integrations
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
| Merk | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Maximum Output Voltage | 5V | |
| Mount Type | Surface | |
| Switching Frequency | 66kHz | |
| Pin Count | 8 | |
| Maximum Output Current | 360mA | |
| Package Type | SOIC | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 72% | |
| Maximum Operating Temperature | 150°C | |
| Series | LinkSwitch-TN2 | |
| Width | 3.68mm | |
| Standards/Approvals | No | |
| Height | 6.6mm | |
| Length | 9.83mm | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Alles selecteren | ||
|---|---|---|
Merk Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Maximum Output Voltage 5V | ||
Mount Type Surface | ||
Switching Frequency 66kHz | ||
Pin Count 8 | ||
Maximum Output Current 360mA | ||
Package Type SOIC | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 72% | ||
Maximum Operating Temperature 150°C | ||
Series LinkSwitch-TN2 | ||
Width 3.68mm | ||
Standards/Approvals No | ||
Height 6.6mm | ||
Length 9.83mm | ||
Automotive Standard No | ||
Supply Current 100μA | ||
The Power Integrations LNK3296G-TL is a highly efficient offline switcher IC with integrated system level protection for low component count power supplies. It is most sought after solution for applications involving Smart LED drivers and industrial controls IOT, home and building automation, etc. The MOSFET current limit modes can be selected through the BYPASS pin capacitor value.
Has high performance and design flexibility
Has enhanced safety and reliability features
Supports Buck, Boost and Flyback topologies
Gerelateerde Links
- Power Integrations 5V 8-Pin, SOIC LNK3296G-TL
- Power Integrations 50V SOIC LNK3207G-TL
- Power Integrations 5V 8-Pin, SOIC LNK3294G-TL
- Power Integrations SO-8C LNK3207D-TL
- Power Integrations 5V ac SOIC LNK3604G-TL
- Power Integrations 5V ac SOIC LNK3696G-TL
- Power Integrations 5V ac SOIC LNK3694G-TL
- Power Integrations 5V dc SOIC LNK3604G-TL