Power Integrations, AC/DC Converter 445 μA, 50V 7-Pin, DIP-8C TNY178PN
- RS-stocknr.:
- 222-6819
- Fabrikantnummer:
- TNY178PN
- Fabrikant:
- Power Integrations
Ontvang bulkkorting
Voeg 20 meer toe om € 0,60 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 15,82
(excl. BTW)
€ 19,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5.880 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 10 - 10 | € 1,582 | € 15,82 | - |
| 20 - 90 | € 1,552 | € 15,52 | € 0,60 |
| 100 - 990 | € 1,303 | € 13,03 | € 27,90 |
| 1000 + | € 1,104 | € 11,04 | € 478,00 |
*prijsindicatie
- RS-stocknr.:
- 222-6819
- Fabrikantnummer:
- TNY178PN
- Fabrikant:
- Power Integrations
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
| Merk | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Maximum Output Voltage | 50V | |
| Mount Type | Through Hole | |
| Output Power | 28W | |
| Pin Count | 7 | |
| Switching Frequency | 132kHz | |
| Maximum Output Current | 445μA | |
| Package Type | DIP-8C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 65% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.1mm | |
| Length | 9.05mm | |
| Series | TinySwitch-LT | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Supply Current | 595μA | |
| Alles selecteren | ||
|---|---|---|
Merk Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Maximum Output Voltage 50V | ||
Mount Type Through Hole | ||
Output Power 28W | ||
Pin Count 7 | ||
Switching Frequency 132kHz | ||
Maximum Output Current 445μA | ||
Package Type DIP-8C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 65% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 6.1mm | ||
Length 9.05mm | ||
Series TinySwitch-LT | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Automotive Standard No | ||
Supply Current 595μA | ||
The Power Integrations TNY174PN Tiny Switch is a offline switcher with enhanced flexibility and extended power range. It is most sought after product for applications like chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.
Simple system integration
Extremely energy efficient
Gerelateerde Links
- Power Integrations 50V 7-Pin, DIP-8C TNY178PN
- Power Integrations 50V 7-Pin, DIP-8C TNY176PN
- Power Integrations 50V 7-Pin, DIP-8C TNY177PN
- Power Integrations 50V 7-Pin, DIP-8C TNY174PN
- Power Integrations 50V 7-Pin, SO-8C TNY176DG-TL
- Power Integrations 50V 7-Pin, SO-8C TNY175DG-TL
- Power Integrations 50V 7-Pin, SO-8C TNY177DG-TL
- Power Integrations 12V 7-Pin, DIP-8C TNY275PG