Power Integrations, AC/DC Converter 7-Pin, TO-220-7C TOP257YN
- RS-stocknr.:
- 222-6839
- Fabrikantnummer:
- TOP257YN
- Fabrikant:
- Power Integrations
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 11,88
(excl. BTW)
€ 14,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7.070 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 5 | € 2,376 | € 11,88 |
| 10 - 20 | € 2,326 | € 11,63 |
| 25 - 95 | € 2,282 | € 11,41 |
| 100 - 995 | € 1,966 | € 9,83 |
| 1000 + | € 1,66 | € 8,30 |
*prijsindicatie
- RS-stocknr.:
- 222-6839
- Fabrikantnummer:
- TOP257YN
- Fabrikant:
- Power Integrations
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
| Merk | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Mount Type | Through Hole | |
| Output Power | 157W | |
| Switching Frequency | 132kHz | |
| Pin Count | 7 | |
| Package Type | TO-220-7C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS | |
| Series | TOPSwitch-HX | |
| Width | 4.7mm | |
| Height | 12.57mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Alles selecteren | ||
|---|---|---|
Merk Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Mount Type Through Hole | ||
Output Power 157W | ||
Switching Frequency 132kHz | ||
Pin Count 7 | ||
Package Type TO-220-7C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Standards/Approvals RoHS | ||
Series TOPSwitch-HX | ||
Width 4.7mm | ||
Height 12.57mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
The Power Integrations TOP257YN is a Enhanced Eco Smart Integrated offline switcher with advanced feature set and extended power range power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. The Y packages have the F pin removed to improve the noise immunity.
Is energy efficient over entire load range
Has lower system cost
Has high density flexibility
Gerelateerde Links
- Power Integrations TO-220-7C TOP257YN
- Power Integrations TO-220-7C TOP256YN
- Power Integrations TO-220-7C TOP255YN
- Power Integrations TO-220-7C TOP254YN
- Power Integrations TO-220-7C TOP258YN
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP267EG
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP270EG
- Power Integrations 5V dc 12-Pin, eSIP-7C