Power Integrations, AC/DC Converter 7-Pin, TO-220-7C TOP258YN
- RS-stocknr.:
- 222-6840
- Fabrikantnummer:
- TOP258YN
- Fabrikant:
- Power Integrations
Subtotaal (1 tube van 50 eenheden)*
€ 130,20
(excl. BTW)
€ 157,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5.500 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 + | € 2,604 | € 130,20 |
*prijsindicatie
- RS-stocknr.:
- 222-6840
- Fabrikantnummer:
- TOP258YN
- Fabrikant:
- Power Integrations
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
| Merk | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Output Power | 195W | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Switching Frequency | 132kHz | |
| Package Type | TO-220-7C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 78% | |
| Maximum Operating Temperature | 150°C | |
| Series | TOPSwitch-HX | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS | |
| Width | 4.7mm | |
| Height | 12.57mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Output Power 195W | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Switching Frequency 132kHz | ||
Package Type TO-220-7C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 78% | ||
Maximum Operating Temperature 150°C | ||
Series TOPSwitch-HX | ||
Length 10.67mm | ||
Standards/Approvals RoHS | ||
Width 4.7mm | ||
Height 12.57mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
The Power Integrations TOP258YN is a Enhanced Eco Smart Integrated offline switcher with advanced feature set and extended power range power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. The Y packages have the F pin removed to improve the noise immunity.
Is energy efficient over entire load range
Has lower system cost
Has high density flexibility
Gerelateerde Links
- Power Integrations TO-220-7C TOP258YN
- Power Integrations TO-220-7C TOP257YN
- Power Integrations TO-220-7C TOP256YN
- Power Integrations TO-220-7C TOP255YN
- Power Integrations TO-220-7C TOP254YN
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP267EG
- Power Integrations 5V dc 7-Pin, eSIP-7C TOP270EG
- Power Integrations 5V dc 12-Pin, eSIP-7C