Power Integrations, Link Switch 225 A 8-Pin, SO-8C LNK3306D-TL
- RS-stocknr.:
- 228-6365
- Fabrikantnummer:
- LNK3306D-TL
- Fabrikant:
- Power Integrations
Ontvang bulkkorting
Voeg 20 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 10,67
(excl. BTW)
€ 12,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2.380 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 10 - 10 | € 1,067 | € 10,67 | - |
| 20 - 90 | € 0,977 | € 9,77 | 8% |
| 100 - 240 | € 0,913 | € 9,13 | 14% |
| 250 - 490 | € 0,888 | € 8,88 | 16% |
| 500 + | € 0,866 | € 8,66 | 18% |
*prijsindicatie
- RS-stocknr.:
- 228-6365
- Fabrikantnummer:
- LNK3306D-TL
- Fabrikant:
- Power Integrations
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
| Merk | Power Integrations | |
| Maximum Input Voltage | 70V | |
| Product Type | Link Switch | |
| Output Power | 10W | |
| Mount Type | Surface | |
| Switching Frequency | 66kHz | |
| Pin Count | 8 | |
| Maximum Output Current | 225A | |
| Package Type | SO-8C | |
| Topology | Flyback | |
| Maximum Duty Cycle | 0.69% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | LinkSwitch-TNZ | |
| Width | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 180μA | |
| Minimum Output Current | 120mA | |
| Alles selecteren | ||
|---|---|---|
Merk Power Integrations | ||
Maximum Input Voltage 70V | ||
Product Type Link Switch | ||
Output Power 10W | ||
Mount Type Surface | ||
Switching Frequency 66kHz | ||
Pin Count 8 | ||
Maximum Output Current 225A | ||
Package Type SO-8C | ||
Topology Flyback | ||
Maximum Duty Cycle 0.69% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Series LinkSwitch-TNZ | ||
Width 1.75mm | ||
Automotive Standard No | ||
Supply Current 180μA | ||
Minimum Output Current 120mA | ||
The Power Integration LinkSwitch-TNZ series of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC.
Lossless zero cross signal generation
Supports buck, buck-boost and flyback topologies
Frequency jittering reduces EMI filter complexity
Soft-start limits system component stress at start-up
Hysteretic over-temperature protection