DiodesZetex, AC/DC Converter, 4.75V dc, 2 V 6-Pin, SOT-26
- RS-stocknr.:
- 246-6655
- Fabrikantnummer:
- APR340W6-7
- Fabrikant:
- DiodesZetex
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 246-6655
- Fabrikantnummer:
- APR340W6-7
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 4.75V dc | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Package Type | SOT-26 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Output Voltage | 2V | |
| Supply Current | 150μA | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 4.75V dc | ||
Mount Type Surface | ||
Pin Count 6 | ||
Package Type SOT-26 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Output Voltage 2V | ||
Supply Current 150μA | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
The DiodesZetex APR340 is a secondary side MOSFET driver for synchronous rectification in DCM operation. The synchronous rectification can effectively reduce the secondary side rectifier power dissipation and provide high performance solution. By sensing primary MOSFET gate-to-source voltage, the APR340 can output ideal drive signal with less external components. The APR340 is available in the SOT26 package.
Synchronous Rectification for DCM Operation Fly back Eliminate Resonant Ring Interference Fewest External Components
Gerelateerde Links
- DiodesZetex 4.75V dc SOT-26 APR340W6-7
- DiodesZetex 20V dc SOT-26
- DiodesZetex 20V dc SOT-26 APR348W6-7
- DiodesZetex 24V dc SOT-26 APR349W6-7
- DiodesZetex 74LVC2G04W6-7 Inverter 1, 6-Pin SOT-26
- DiodesZetex LED Driver IC, 30V 6-Pin SOT-26
- DiodesZetex BCR420UW6-7 Regulator, 40V 500 mA 6-Pin SOT-26
- DiodesZetex AL5822W6-7 LED Driver IC, 30V 6-Pin SOT-26