DiodesZetex, AC/DC Converter 8-Pin, SO-8
- RS-stocknr.:
- 246-6948
- Fabrikantnummer:
- GP4624S-13
- Fabrikant:
- DiodesZetex
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 246-6948
- Fabrikantnummer:
- GP4624S-13
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodesZetex makes AC/DC converters, power management ICs.
It comes in a SO-8 package, and in reel packaging
Gerelateerde Links
- DiodesZetex SO-8 GP4624S-13
- DiodesZetex SO-8
- DiodesZetex SO-8 GP4624IS-13
- DiodesZetex SO-7 AP3981B2S7-13
- DiodesZetex AP64501SP-13 DC/DC Converter IC 39V 570 kHz, SO-8EP 8-Pin
- DiodesZetex AP64500SP-13 DC/DC Converter IC 39V 2.2 MHz, SO-8EP 8-Pin
- DiodesZetex AP64352QSP-13 Adjustable 800 mV SO-8EP
- DiodesZetex AP64350QSP-13 Adjustable 800 mV SO-8EP