Infineon, Resonant Controller 8-Pin, PG-DSO-8 ICE5QSBGXUMA1
- RS-stocknr.:
- 258-0950
- Fabrikantnummer:
- ICE5QSBGXUMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 2500 eenheden)*
€ 1.185,00
(excl. BTW)
€ 1.435,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 0,474 | € 1.185,00 |
*prijsindicatie
- RS-stocknr.:
- 258-0950
- Fabrikantnummer:
- ICE5QSBGXUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Resonant Controller | |
| Maximum Input Voltage | 27V | |
| Output Power | 109W | |
| Mount Type | Surface | |
| Switching Frequency | 65kHz | |
| Pin Count | 8 | |
| Package Type | PG-DSO-8 | |
| Minimum Input Voltage | 9.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 129°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS Phthalates, RoHS, SVHC Free | |
| Height | 1.65mm | |
| Length | 5mm | |
| Series | ICE5QSBG | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Resonant Controller | ||
Maximum Input Voltage 27V | ||
Output Power 109W | ||
Mount Type Surface | ||
Switching Frequency 65kHz | ||
Pin Count 8 | ||
Package Type PG-DSO-8 | ||
Minimum Input Voltage 9.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 129°C | ||
Width 4mm | ||
Standards/Approvals RoHS Phthalates, RoHS, SVHC Free | ||
Height 1.65mm | ||
Length 5mm | ||
Series ICE5QSBG | ||
Automotive Standard No | ||
The Infineon Quasi-resonant, is the 5th generation of quasiresonant controller optimized for off-line switch power supply in cascode configuration. The improved digital frequency reduction with proprietary novel Quasi-Resonant operation offers lower EMI and higher efficiency for wide AC range by reducing the switching frequency difference between low and high line. The enhanced active burst mode enables flexibility in standby power range selection. The product has a wide operating range of IC power supply and lower power consumption. The numerous protection functions including the robust line protection to support the protections of the power supply system in failure situations.
Enhanced Active Burst Mode with selectable entry and exit standby power
Active Burst Mode to reach the lowest standby power <100 mW
Fast start-up achieved with cascode configuration
Digital frequency reduction up to 10 zero crossings
Built-in digital soft start
Cycle-by-cycle peak current limitation
Maximum on/off time limitation to avoid audible noise during start up and power down
Robust line protection with input OVP and brownout