Infineon, AC/DC Converter 8-Pin, DIP ICE3A1065ELJFKLA1
- RS-stocknr.:
- 260-5906
- Fabrikantnummer:
- ICE3A1065ELJFKLA1
- Fabrikant:
- Infineon
Ontvang bulkkorting
Voeg 10 meer toe om € 0,72 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 7,82
(excl. BTW)
€ 9,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.790 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 5 | € 1,564 | € 7,82 | - |
| 10 - 15 | € 1,492 | € 7,46 | € 0,72 |
| 20 - 25 | € 1,414 | € 7,07 | € 3,00 |
| 30 - 35 | € 1,344 | € 6,72 | € 6,60 |
| 40 + | € 1,272 | € 6,36 | € 11,68 |
*prijsindicatie
- RS-stocknr.:
- 260-5906
- Fabrikantnummer:
- ICE3A1065ELJFKLA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Maximum Input Voltage | 26V | |
| Product Type | AC/DC Converter | |
| Mount Type | Through Hole | |
| Output Power | 19W | |
| Switching Frequency | 100kHz | |
| Pin Count | 8 | |
| Package Type | DIP | |
| Minimum Input Voltage | 10.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -25°C | |
| Maximum Duty Cycle | 75% | |
| Maximum Operating Temperature | 130°C | |
| Height | 4.8mm | |
| Length | 9.1mm | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS Phthalates, SVHC Free, RoHS | |
| Series | CoolSET-F3 | |
| Automotive Standard | No | |
| Supply Current | 4.2mA | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Maximum Input Voltage 26V | ||
Product Type AC/DC Converter | ||
Mount Type Through Hole | ||
Output Power 19W | ||
Switching Frequency 100kHz | ||
Pin Count 8 | ||
Package Type DIP | ||
Minimum Input Voltage 10.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -25°C | ||
Maximum Duty Cycle 75% | ||
Maximum Operating Temperature 130°C | ||
Height 4.8mm | ||
Length 9.1mm | ||
Width 6.6mm | ||
Standards/Approvals RoHS Phthalates, SVHC Free, RoHS | ||
Series CoolSET-F3 | ||
Automotive Standard No | ||
Supply Current 4.2mA | ||
The Infineon SMPS current mode controller comes with start-up cell. It consists active burst mode to reach the lowest standby power requirements < 100mW. Built-in latched off mode and external latch enable function to increase robustness of the system. Built-in and extendable blanking window for high load jumps to increase system reliability.
Built-in soft start
Built-in and extendable blanking window for short duration high current
External latch enable function
Max duty cycle 75%
Overall tolerance of current limiting < ±5%