Omron Accurax G5 AC Motor, 1 kW, 1 Phase, 230V, Screw Mounting
- RS-stocknr.:
- 215-8302
- Fabrikantnummer:
- R88M-K1K020T-S2
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 1.734,17
(excl. BTW)
€ 2.098,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.734,17 |
*prijsindicatie
- RS-stocknr.:
- 215-8302
- Fabrikantnummer:
- R88M-K1K020T-S2
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Power Rating | 1kW | |
| Product Type | AC Motor | |
| Sub Type | High Inertia Type Servo Motor | |
| Supply Voltage | 230V | |
| Number of Phases | 1 | |
| Output Speed | 2000rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 22mm | |
| Shaft Length | 49mm | |
| Length | 193mm | |
| Standards/Approvals | RoHS | |
| Width | 130mm | |
| Depth | 181mm | |
| Maximum Output Torque | 4.77Nm | |
| Series | Accurax G5 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Power Rating 1kW | ||
Product Type AC Motor | ||
Sub Type High Inertia Type Servo Motor | ||
Supply Voltage 230V | ||
Number of Phases 1 | ||
Output Speed 2000rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 22mm | ||
Shaft Length 49mm | ||
Length 193mm | ||
Standards/Approvals RoHS | ||
Width 130mm | ||
Depth 181mm | ||
Maximum Output Torque 4.77Nm | ||
Series Accurax G5 | ||
The Omron Accurax G5 servomotors include IP67 protection and connectors on the motor body. It use 10 pole motors and 20 bit encoder results in 40% reduction in motor cogging. The servomotors are 25% lighter and 15% smaller due to patented new stator design PAC-Clamp, 40% iron loss reduction and 15% smaller encoder. Accurax G5 series AC servo motor for accurate motion control has absolute encoder of 17 bit straight shaft with key and tap without brake. It has 4.77 Nm rated torque, 2000 rpm speed and 1 kW power capacity.
Standard and high inertia servo motor models
Peak torque 300% of rated torque during 3 seconds
or more depending on model
High resolution serial encoder provided by 20 bits
encoder
Ultra-light and compact size motor
Low speed ripple and low torque ripple due to low
torque cogging
Various shaft, brake and seal options
Gerelateerde Links
- Omron Accurax G5 Reversible AC Motor 230V, Flange Mounting
- Omron Accurax G5 Reversible AC Motor 230V, Flange Mounting
- Omron Accurax G5 AC Motor 1 Phase Screw Mounting
- Omron Accurax G5 AC Motor 1 Phase Screw Mounting
- Omron Accurax G5 AC Motor 1 Phase Screw Mounting
- Omron Accurax G5 AC Motor 1 Phase Screw Mounting
- Omron Accurax G5 Reversible AC Motor 400V, Flange Mounting
- Omron Accurax G5 Reversible AC Motor 400V, Flange Mounting