Oriental Motor 4IK25GN Clockwise Helical AC Motor, 25 W, 1 Phase, 4-Pole, 220V, 230 V, Chassis Mount Mounting
- RS-stocknr.:
- 282-1998
- Artikelnummer Distrelec:
- 154-22-395
- Fabrikantnummer:
- 4IK25GN-CW2TE
- Fabrikant:
- Oriental Motor
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 282-1998
- Artikelnummer Distrelec:
- 154-22-395
- Fabrikantnummer:
- 4IK25GN-CW2TE
- Fabrikant:
- Oriental Motor
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
| Merk | Oriental Motor | |
| Power Rating | 25W | |
| Product Type | AC Motor | |
| Sub Type | Induction Motor | |
| Supply Voltage | 220V, 230V | |
| Number of Phases | 1 | |
| Output Speed | 1600rpm | |
| Number of Poles | 4 | |
| Gearhead Type | Helical | |
| Mount Type | Chassis Mount | |
| Shaft Diameter | 10mm | |
| Shaft Length | 32mm | |
| Length | 169.5mm | |
| Standards/Approvals | EN 60950-1, EN 60034-5, IEC 60664-1, EN 60034-1 | |
| Width | 80mm | |
| Depth | 80mm | |
| Rotation | Clockwise | |
| Current Rating | 270mA | |
| Maximum Output Torque | 205mNm | |
| Series | 4IK25GN | |
| Bearing Type | Ball | |
| Alles selecteren | ||
|---|---|---|
Merk Oriental Motor | ||
Power Rating 25W | ||
Product Type AC Motor | ||
Sub Type Induction Motor | ||
Supply Voltage 220V, 230V | ||
Number of Phases 1 | ||
Output Speed 1600rpm | ||
Number of Poles 4 | ||
Gearhead Type Helical | ||
Mount Type Chassis Mount | ||
Shaft Diameter 10mm | ||
Shaft Length 32mm | ||
Length 169.5mm | ||
Standards/Approvals EN 60950-1, EN 60034-5, IEC 60664-1, EN 60034-1 | ||
Width 80mm | ||
Depth 80mm | ||
Rotation Clockwise | ||
Current Rating 270mA | ||
Maximum Output Torque 205mNm | ||
Series 4IK25GN | ||
Bearing Type Ball | ||
- Land van herkomst:
- JP
Oriental Motor world K series.
High performance reliable induction motors with multiple gear ratio options to ensure correct fitment to applications.
Motors can only be used with Oriental Gearboxes and are not suitable for running without.
Gearboxes are rated to 10,000 hours operation and are chosen by their reduction ratio. Gearbox options are as indicated below.
282-1987 (3:1)
282-1990 (5:1)
282-1992 (7.5:1)
282-1996 (9:1)
282-1978 (12.5:1)
282-1981 (15:1)
282-1983 (18:1)
282-1984 (25:1)
282-1985 (30:1)
282-1986 (36:1)
282-1989 (50:1)
282-1991 (60:1)
282-1993 (75:1)
282-1995 (90:1)
282-1976 (100:1)
282-1979 (120:1)
282-1980 (150:1)
282-1982 (180:1)
282-1977 (10:1)
Typical applications include conveyor systems, printing and packaging machines and special purpose machinery.
Please see main PDF brochure in Technical Reference for full details and specifications.
Gerelateerde Links
- Oriental Motor 5IK40GN Clockwise Helical AC Motor 1 Phase 220V Chassis Mount Mounting
- Oriental Motor 4IK25GN Clockwise Parallel Shaft AC Motor 4-Pole 230 V, Chassis Mount Mounting
- Oriental Motor 5IK90GE Clockwise Parallel Shaft AC Motor 4-Pole 230 V, Chassis Mount Mounting
- Oriental Motor 5IK60GE Clockwise Parallel Shaft AC Motor 4-Pole 230 V, Chassis Mount Mounting
- Oriental Motor 4IK25GN Clockwise Parallel Shaft AC Motor 4-Pole 220 V Chassis Mount Mounting
- Oriental Motor 4IK25GN Clockwise Parallel Shaft AC Motor 3 Phase 200V 230 V, Chassis Mount
- Oriental Motor 3IK15GN Clockwise Parallel Shaft AC Motor 4-Pole 230 V, Chassis Mount Mounting
- Oriental Motor 5IK40GN Clockwise Parallel Shaft AC Motor 4-Pole 230 V, Chassis Mount Mounting