Paulstra Hutchinson Adhesive Backing Rubber Acoustic Insulation, 500 mm x 500mm x 15 mm
- RS-stocknr.:
- 479-8177
- Fabrikantnummer:
- 841004
- Fabrikant:
- Paulstra Hutchinson
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 110,77
(excl. BTW)
€ 134,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 36 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 110,77 |
| 5 - 10 | € 101,91 |
| 11 - 22 | € 93,05 |
| 23 + | € 84,18 |
*prijsindicatie
- RS-stocknr.:
- 479-8177
- Fabrikantnummer:
- 841004
- Fabrikant:
- Paulstra Hutchinson
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
| Merk | Paulstra Hutchinson | |
| Material | Rubber | |
| Product Type | Acoustic Insulation | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 15mm | |
| Adhesive Backing | Yes | |
| UL approved | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Paulstra Hutchinson | ||
Material Rubber | ||
Product Type Acoustic Insulation | ||
Length 500mm | ||
Width 500mm | ||
Thickness 15mm | ||
Adhesive Backing Yes | ||
UL approved No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- FR
Paulstra Soundproofing Caoutchouc
The Paulstra acoustic caoutchouc reduces the airborne noise by a partial or full coverage of machines. It is a 15mm, thick EPDM-based, spongy rubber with semi-sealed cells and an adhesive on one side. It offers good resistance to air ozone and UV rays along with sound attenuation of -20 (5000Hz) dB (A) and -8 (2500 Hz) dB (A).
Features and Benefits
Length is 500mm
Width is 500mm
Thickness is 15mm
Adhesive backing
Applications
Air guns
High-speed drills
Injection moulding
Handling systems
Gearboxes
Vacuum pumps
High speed drills
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Paulstra Hutchinson Adhesive Backing Rubber Acoustic Insulation, 500 mm x 500mm x 33 mm
- Paulstra Hutchinson Adhesive Backing Rubber Acoustic Insulation, 500 mm x 500mm x 30 mm
- Paulstra Hutchinson Adhesive Backing Rubber Acoustic Insulation, 500 mm x 500mm x 22.5 mm
- Paulstra Hutchinson Adhesive Backing Polyurethane Foam Acoustic Insulation, 700 mm x 500mm x 50 mm
- Paulstra Hutchinson Adhesive Backing Melamine Foam Acoustic Insulation, 500 mm x 500mm x 30 mm
- RS PRO Adhesive Backing Polyurethane Foam Acoustic Insulation, 700 mm x 500mm x 50 mm
- RS PRO Adhesive Backing Polyvinyl Chloride Acoustic Insulation, 800 mm x 500mm x 1.4 mm
- Paulstra Hutchinson Polyurethane Acoustic Insulation, 700 mm x 500mm x 25 mm