Abracon ADFC15 Band Pass Filter Active Filter
- RS-stocknr.:
- 250-5129
- Fabrikantnummer:
- ADFC15-2450.00-A-T
- Fabrikant:
- Abracon
Subtotaal (1 rol van 10000 eenheden)*
€ 1.450,00
(excl. BTW)
€ 1.750,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20.000 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,145 | € 1.450,00 |
*prijsindicatie
- RS-stocknr.:
- 250-5129
- Fabrikantnummer:
- ADFC15-2450.00-A-T
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Product Type | Active Filter | |
| Filter Type | Band Pass Filter | |
| Cut-off Frequency | 2.45GHz | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Width | 500μm | |
| Height | 380μm | |
| Length | 1mm | |
| Standards/Approvals | ISO 9001/QS 9000, ISO 9001:2008 | |
| Series | ADFC15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Product Type Active Filter | ||
Filter Type Band Pass Filter | ||
Cut-off Frequency 2.45GHz | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Width 500μm | ||
Height 380μm | ||
Length 1mm | ||
Standards/Approvals ISO 9001/QS 9000, ISO 9001:2008 | ||
Series ADFC15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Abracon dielectric band pass filters are small and have low profile which enables high density mounting. It has a low insertion loss and attenuation. These filters are internally shielded for enhanced performance. These filters are used in mobile communication system, Bluetooth, Wireless LAN, WIFI, GPS, etc.
Excellent solderability
2.45 GHz Frequency
Gerelateerde Links
- Abracon ADFC15 Band Pass Filter Active Filter
- Abracon ADFC18-2450.00-A-T Band Pass Filter Filter
- Nisshinbo Micro Devices NJM2760 Band Pass Filter Active Filter
- STMicroelectronics MLPF Low Pass Filter Active Filter
- Maxim Integrated Low Pass Filter Active Filter 8th
- Maxim Integrated MAX7408 Low Pass Filter Active Filter 5th
- Maxim Integrated Low Pass Filter Active Filter, 5th Order
- Maxim Integrated MAX295 Low Pass Filter Active Filter 8th