Abracon ADFC18-2450.00-A-T Band Pass Filter Filter
- RS-stocknr.:
- 250-5132
- Fabrikantnummer:
- ADFC18-2450.00-A-T
- Fabrikant:
- Abracon
Subtotaal (1 rol van 4000 eenheden)*
€ 536,00
(excl. BTW)
€ 648,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8.000 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,134 | € 536,00 |
*prijsindicatie
- RS-stocknr.:
- 250-5132
- Fabrikantnummer:
- ADFC18-2450.00-A-T
- Fabrikant:
- Abracon
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
| Merk | Abracon | |
| Product Type | Filter | |
| Filter Type | Band Pass Filter | |
| Cut-off Frequency | 2500MHz | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Standards/Approvals | ISO 9001:2008, ISO 9001, QS 9000, RoHS | |
| Height | 600μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Automotive Standard | No | |
| Series | ADFC18-2450.00-A-T | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Abracon | ||
Product Type Filter | ||
Filter Type Band Pass Filter | ||
Cut-off Frequency 2500MHz | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Standards/Approvals ISO 9001:2008, ISO 9001, QS 9000, RoHS | ||
Height 600μm | ||
Length 1.6mm | ||
Width 800μm | ||
Automotive Standard No | ||
Series ADFC18-2450.00-A-T | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
The Abracon dielectric band pass filters are small and have low profile which enables high density mounting. It has a low insertion loss and attenuation. These filters are internally shielded for enhanced performance. These filters are used in mobile communication system, Bluetooth, Wireless LAN, WIFI, GPS, etc.
Excellent solderability
2.45 GHz Frequency
Gerelateerde Links
- Abracon ADFC18-2450.00-A-T Band Pass Filter Filter
- Abracon ADFC15 Band Pass Filter Active Filter
- Nisshinbo Micro Devices NJM2760 Band Pass Filter Active Filter
- Maxim Integrated Low Pass Filter Active Filter 8th
- STMicroelectronics MLPF Low Pass Filter Active Filter
- Crystek CBPFS-0433 SAW Band Pass Filter RF Adapter, 1034.750 MHz
- Maxim Integrated MAX7408 Low Pass Filter Active Filter 5th
- Maxim Integrated Low Pass Filter Active Filter, 5th Order