Pattex PL 100 Paste Adhesive, White, 380 g
- RS-stocknr.:
- 578-415
- Fabrikantnummer:
- 2945567
- Fabrikant:
- Pattex
Subtotaal (1 eenheid)*
€ 8,33
(excl. BTW)
€ 10,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 366 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,33 |
*prijsindicatie
- RS-stocknr.:
- 578-415
- Fabrikantnummer:
- 2945567
- Fabrikant:
- Pattex
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
| Merk | Pattex | |
| Trade Name | PL 100 | |
| Product Type | Adhesive | |
| Material Compatibility | Metal, Ceramic, Wood, Concrete, Plastic | |
| Colour | White | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Package Size | 380 g | |
| Base Chemical | Polyester Adhesive | |
| Alles selecteren | ||
|---|---|---|
Merk Pattex | ||
Trade Name PL 100 | ||
Product Type Adhesive | ||
Material Compatibility Metal, Ceramic, Wood, Concrete, Plastic | ||
Colour White | ||
Product Form Paste | ||
Standards/Approvals No | ||
Package Size 380 g | ||
Base Chemical Polyester Adhesive | ||
Vrijgesteld
- Land van herkomst:
- FR
Pattex P100 bonding mastic
Aqueous dispersion polymer resin-based assembly bonding mastic.
Ultra-powerful tack:100 kg / m²
Very high final resistance: 65 kg / cm²
Used for mounting decorative items and long length objects.
Can be painted. reduces clearances up to 20 mm.
Suitable for use on materials such as concrete, plaster, brick, metal, wood and wood products, rigid PVC, polystyrene and stone.
Its acrylic formula requires one of the surfaces to be porous.
Gerelateerde Links
- Pattex Liquid Adhesive, 50 g
- Araldite 2022-1 Paste Adhesive 380 ml
- Chemtronics Paste Epoxy Adhesive, 20 g
- Araldite 2011 Paste Adhesive 300 g
- Raytech SKY PLAST Paste Adhesive 250 g
- 3M Scotch-Weld DP810 Paste Adhesive 48.5 ml
- Electrolube TBS20S Paste Thermal Adhesive
- Araldite 2013-1 Paste Adhesive Adhesive 50 ml