Araldite 2021-1 Liquid Adhesive, Green, Yellow, 50 ml
- RS-stocknr.:
- 124-9876
- Fabrikantnummer:
- 2021-1 50ml
- Fabrikant:
- Araldite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 23,61
(excl. BTW)
€ 28,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 168 stuk(s) vanaf 09 november 2026
- Plus verzending 912 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 23,61 |
| 6 - 14 | € 22,67 |
| 15 + | € 22,19 |
*prijsindicatie
- RS-stocknr.:
- 124-9876
- Fabrikantnummer:
- 2021-1 50ml
- Fabrikant:
- Araldite
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
| Merk | Araldite | |
| Product Type | Adhesive | |
| Trade Name | 2021-1 | |
| Material Compatibility | Metal, Composite, Plastic | |
| Colour | Green, Yellow | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Package Size | 50 ml | |
| Base Chemical | Acrylic Adhesive | |
| Alles selecteren | ||
|---|---|---|
Merk Araldite | ||
Product Type Adhesive | ||
Trade Name 2021-1 | ||
Material Compatibility Metal, Composite, Plastic | ||
Colour Green, Yellow | ||
Product Form Liquid | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Package Size 50 ml | ||
Base Chemical Acrylic Adhesive | ||
- Land van herkomst:
- GB
Araldite Acrylic Adhesive
The Araldite yellow 380ml acrylic adhesive is a two-component room temperature curing general-purpose adhesive for rapid assembly operations with a wide variety of substrates. This is a robust product made of methacrylate. It bonds to a wide range of plastics, composites and metals. It is a multi-purpose adhesive.
Features and Benefits
Working time of 4 to 5 minutes
Very fast curing, good gap-filling qualities
One to one volume mix ratio
High shear and peel strength
Suitable for service temperatures are up to 100°C (212°F)
Tensile strength is 42MPa
Viscosity is 287,600cPs(A) and 63,200cPs(B)
Applications
Adhesive dispensing equipment
Pretreated and dry joint surfaces
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Araldite 2021-1 Liquid Adhesive Yellow, 380 ml
- Araldite 2022-1 Liquid Adhesive Yellow, 50 ml
- Araldite 2014-2 Liquid Adhesive 50 ml
- Araldite 2011 Liquid Adhesive 200 ml
- Araldite 2012 RESIN Liquid Adhesive 50 ml
- Araldite 2031-1 Liquid Adhesive 50 ml
- Araldite 2028 Liquid Adhesive 50 ml
- Araldite 2014-2 Liquid Adhesive 200 ml