Teroson MS 939 Adhesive
- RS-stocknr.:
- 253-7850
- Fabrikantnummer:
- TEROSON MS 939 WH CR290ML M/L
- Fabrikant:
- Teroson
Subtotaal (1 eenheid)*
€ 18,41
(excl. BTW)
€ 22,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 36 stuk(s) vanaf 02 november 2026
- Plus verzending 357 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,41 |
*prijsindicatie
- RS-stocknr.:
- 253-7850
- Fabrikantnummer:
- TEROSON MS 939 WH CR290ML M/L
- Fabrikant:
- Teroson
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
| Merk | Teroson | |
| Product Type | Adhesive | |
| Trade Name | MS 939 | |
| Application | Encapsulation, Assembly, Potting, Bonding, Attaching, Sealing, Joints | |
| Material Compatibility | Metal, Plastic | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Base Chemical | Polymer | |
| Alles selecteren | ||
|---|---|---|
Merk Teroson | ||
Product Type Adhesive | ||
Trade Name MS 939 | ||
Application Encapsulation, Assembly, Potting, Bonding, Attaching, Sealing, Joints | ||
Material Compatibility Metal, Plastic | ||
Colour White | ||
Standards/Approvals RoHS | ||
Base Chemical Polymer | ||
- Land van herkomst:
- DE
The Teroson adhesive is a gun-grade, one-component adhesive/sealant based on silane modified polymers, which cures by reaction with moisture to an elastic product. The skin formation and curing times are dependent on humidity and temperature, and the curing time also depends on joint depth. By increasing the temperature and moisture these times can be reduced, low temperature as well as low moisture retard the process.
Good adhesion to many substrates
Good UV resistance and can therefore be used for interior and exterior applications
Skin formation time, min: approx. 4 to 10
Cure rate, mm/24 hrs: approx. 3
Gerelateerde Links
- Teroson MS 939 Adhesive
- Loctite TEROSON MS 939 Adhesive
- Teroson MS 9380 Adhesive
- Teroson Terostat MS 939 Adhesive & Sealant, 290 ml
- Teroson MS939 Paste Adhesive & Sealant, 310 ml
- Teroson MS 931 Grey Black Sealant 290 ml Bottle
- Teroson MS 930 Black Adhesive & Sealant Paste 310 ml
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml