Bostik Born2Bond TA-WL HS Fluid Adhesive, 50 ml
- RS-stocknr.:
- 280-6009
- Fabrikantnummer:
- 30620090
- Fabrikant:
- Bostik
Subtotaal (1 eenheid)*
€ 33,07
(excl. BTW)
€ 40,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,07 |
*prijsindicatie
- RS-stocknr.:
- 280-6009
- Fabrikantnummer:
- 30620090
- Fabrikant:
- Bostik
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
| Merk | Bostik | |
| Product Type | Adhesive | |
| Trade Name | Born2Bond TA-WL HS | |
| Application | Threadlocking | |
| Material Compatibility | Steel | |
| Colour | Green | |
| Product Form | Fluid | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Cure Time | 12 h | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | ISO 10964 | |
| Viscosity | 350 → 550 mPa.s | |
| Base Chemical | Anaerobic Adhesive | |
| Specific Gravity | 1.06 | |
| Alles selecteren | ||
|---|---|---|
Merk Bostik | ||
Product Type Adhesive | ||
Trade Name Born2Bond TA-WL HS | ||
Application Threadlocking | ||
Material Compatibility Steel | ||
Colour Green | ||
Product Form Fluid | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Cure Time 12 h | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals ISO 10964 | ||
Viscosity 350 → 550 mPa.s | ||
Base Chemical Anaerobic Adhesive | ||
Specific Gravity 1.06 | ||
Vrijgesteld
- Land van herkomst:
- GB
Bostik Born2BondTM Not CLP Classified Thread Locking & Sealing
Bostik Born2BondTM Not CLP Classified range is specially designed to enhance the work environment and ease the EHS assessment of a new product without compromise on performance. Bostik Born2BondTM Threadlocking anaerobic adhesives provide singlecomponent, one-stop solutions for all threalocking requirements, including preventive maintenance. Eliminating the cost and incovenience of holding extensive inventory, these liquid adhesives fill and seal all voids to achieve a cohesive connecton of metal pars that remains fixed even when subjected to extreme vibrations, temperatures or chemical substances.
TA-WL High Strength is designed to lock and seal threaded fasteners which requiere easy disassembly with normal hand tools. Once cured the product prevents leakage and/or loosening of parts from vibration and shock.
Applications
Mechanical parts assembly
Machine engineering
Gear manufacturing
Engines and powertrains
Features and Benefits
Not CLP Classified
High Strength
Medium Viscosity
Color : Green
100% connection - no loosening
Evenly distribute force
Vibration resistant
Corrosion prevention
Single component
Suitable for active and passive metals
Gerelateerde Links
- Bostik Born2Bond TA-WL LS Fluid Adhesive, 50 ml
- Bostik Born2Bond TA-WL MS Fluid Adhesive, 50 ml
- Bostik Born2Bond GA-WL Paste Anaerobic Gasket Adhesive, 50 ml
- Bostik Born2Bond PA-WL Paste Thread Sealant, 50 ml
- Bostik Clear Born2Bond Spray Adhesive Activator, 200 ml
- Bostik Born2Bond Seez-Release Degreaser 500 ml Spray
- Bostik Born2Bond Multi-purpose 6-in-1 Lubricant Lubricant 500 ml Spray
- Bostik Born2Bond Cyanoacrylate 20 g, Transparent