3M Scotch-Weld 8810N Liquid Adhesive, Green, 45 ml
- RS-stocknr.:
- 832-5287
- Fabrikantnummer:
- 8810NS45
- Fabrikant:
- 3M
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 832-5287
- Fabrikantnummer:
- 8810NS45
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Trade Name | Scotch-Weld 8810N | |
| Product Form | Liquid | |
| Product Type | Adhesive | |
| Colour | Green | |
| Package Size | 45 ml | |
| Material Compatibility | Ceramic, Glass, Metal, Plastic, Wood | |
| Maximum Operating Temperature | 100 °C | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Trade Name Scotch-Weld 8810N | ||
Product Form Liquid | ||
Product Type Adhesive | ||
Colour Green | ||
Package Size 45 ml | ||
Material Compatibility Ceramic, Glass, Metal, Plastic, Wood | ||
Maximum Operating Temperature 100 °C | ||
Vrijgesteld
- Land van herkomst:
- US
3M Scotch-Weld Acrylic Liquid Adhesive, Low Odour, 45ml - 8810NS45
Ensure stronger structural bonds on a variety of surfaces with this high-performance adhesive from 3M. It's a tenacious acrylic liquid glue with excellent peel properties, so you can easily clean it off when necessary. A low-odour formulation makes it comfortable to work with. As optimal structural strength is achieved in just about 18 minutes, you can impact test your design within a short time. You'll find this versatile component used to bond everything from metal and wood or plastic, and it can successfully join surfaces even if they're oily.
• Short-term resistance to most solvents and chemicals for reliability• Work-life of approximately 10 minutes for time efficiency and optimal performance• Shelf-life of 18 months in an unopened container for long term storage • Increased cure speed with applied heat saves you time and increases productivity
Applications
• Product design• Model-making• Electronics
How do I store this adhesive?
You should store this product at a temperature of +27°C or below. Refrigeration at +4°C will increase its shelf-life but it must not be frozen. It's important to let this adhesive reach room temperature before you use it.
3M™ Scotch-Weld™ Acrylic Adhesive DP8810NS
3M™ Scotch-Weld™ Low Odour Acrylic Adhesives are high performance, two-part acrylic adhesives with lower odour.
Features and Benefits
• Toughened
• Low odour
• Work life of approximately 10 minutes
• Good shear strength
• Structural strength in about 18 minutes
• High peel and impact strength
• 10:1 mix ratio
• Increased cure speed with applied heat
• For use on metal, wood and most plastic surfaces
Applications
• Metal
• Wood
• Plastic
• Aesthetics
• Design Solutions
• Oily surfaces
• Plastic and composites
• Metalworking applications
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Standards
UL Certification QOQW2.MH17478
Gerelateerde Links
- 3M Scotch-Weld Liquid Adhesive, 400 mL
- 3M Scotch-Weld DP8005 Liquid Adhesive, 38 ml
- 3M Scotch-Weld 8405N Liquid Adhesive 45 ml
- 3M Scotch-Weld 8805N Liquid Adhesive 45 ml
- 3M Scotch-Weld Liquid Adhesive 400 ml
- 3M Scotch-Weld DP760 Liquid Adhesive 50 ml
- 3M Scotch-Weld Liquid Epoxy Adhesive 50 ml
- 3M Scotch-Weld DP190 Liquid Adhesive 48 ml