Linx Magnetic Antenna Base ANT-MAG-RPSF-RPSM-1
- RS-stocknr.:
- 267-3000
- Fabrikantnummer:
- ANT-MAG-RPSF-RPSM-1
- Fabrikant:
- Linx
Subtotaal (1 zak van 10 eenheden)*
€ 197,86
(excl. BTW)
€ 239,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 450 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 + | € 19,786 | € 197,86 |
*prijsindicatie
- RS-stocknr.:
- 267-3000
- Fabrikantnummer:
- ANT-MAG-RPSF-RPSM-1
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Sub Type | Magnetic Remote Antenna Base | |
| Product Type | Magnetic Antenna Base | |
| Kit Contents | Gold Plated Body and Center Contact, Silicone Gasket Provided to Aid Seal to Antenna, Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning | |
| Standards/Approvals | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Sub Type Magnetic Remote Antenna Base | ||
Product Type Magnetic Antenna Base | ||
Kit Contents Gold Plated Body and Center Contact, Silicone Gasket Provided to Aid Seal to Antenna, Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning | ||
Standards/Approvals UL 94 V-0 | ||
- Land van herkomst:
- TW
The Linx magnetic remote antenna base is a magnetic externally mounted connector base incorporating a reverse-polarity SMA jack on a 1 meter length of LMR195 low-loss coaxial cable terminating in an SMA plug, RP-SMA jack, N plug or TNC plug connector. The ANT-MAG-RPSF-cccc-1 combines a strong magnetic mount with typical connectors to create new mounting options for most any whip/blade style connector zed antenna.
LMR195 low-loss coaxial cable
IP67 rated for connectors, base and coax
Gold plated body and centre contact
ABS housing and PVC base materials
Gerelateerde Links
- Linx Magnetic Antenna Base ANT-MAG-RPSF-NM-1
- Linx Magnetic Antenna Base ANT-MAG-RPSF-SMAM-1
- Linx Magnetic Antenna Base ANT-MAG-RPSF-TNCM-1
- Linx Magnetic Antenna Base ANT-MAG-SMAF-RPSM-1
- Linx Magnetic Antenna Base
- Linx Magnetic Antenna Base ANT-MAG-SMAF-TNCM-1
- Linx Magnetic Antenna Base ANT-MAG-SMAF-SMAM-1
- Linx Magnetic Antenna Base ANT-MAG-SMAF-NM-1