Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Silicone Gasket Provided to
- RS-stocknr.:
- 267-3005
- Fabrikantnummer:
- ANT-MAG-RPSF-TNCM-1
- Fabrikant:
- Linx
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 10 eenheden)*
€ 236,58
(excl. BTW)
€ 286,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 490 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 - 10 | € 23,658 | € 236,58 |
| 20 - 40 | € 22,664 | € 226,64 |
| 50 - 90 | € 21,813 | € 218,13 |
| 100 + | € 20,937 | € 209,37 |
*prijsindicatie
- RS-stocknr.:
- 267-3005
- Fabrikantnummer:
- ANT-MAG-RPSF-TNCM-1
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Product Type | Magnetic Antenna Base | |
| Sub Type | Magnetic Remote Antenna Base | |
| Kit Contents | Gold Plated Body and Center Contact, Silicone Gasket Provided to Aid Seal to Antenna, Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning | |
| Standards/Approvals | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Product Type Magnetic Antenna Base | ||
Sub Type Magnetic Remote Antenna Base | ||
Kit Contents Gold Plated Body and Center Contact, Silicone Gasket Provided to Aid Seal to Antenna, Integrated Magnetic Base Securely Attaches to Ferrous Metallic Surfaces and Allows For Repositioning | ||
Standards/Approvals UL 94 V-0 | ||
- Land van herkomst:
- TW
The Linx magnetic remote antenna base is a magnetic externally mounted connector base incorporating a reverse-polarity SMA jack on a 1 meter length of LMR195 low-loss coaxial cable terminating in an SMA plug, RP-SMA jack, N plug or TNC plug connector. The ANT-MAG-RPSF-cccc-1 combines a strong magnetic mount with typical connectors to create new mounting options for most any whip/blade style connector zed antenna.
LMR195 low-loss coaxial cable
IP67 rated for connectors, base and coax
Gold plated body and centre contact
ABS housing and PVC base materials
Gerelateerde Links
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Silicone Gasket Provided to
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Silicone Gasket Provided to Aid Seal to Antenna, Integrated
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Gold Plated Body and Center Contact, Integrated Magnetic Base
- Linx Magnetic Remote Antenna Base Magnetic Antenna Base Integrated Magnetic Base Securely Attaches to Ferrous Metallic
- TE Connectivity Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base ANT-MAG-B50-SMA
- Taoglas Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base MMB.W.MA85X
- Taoglas Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base MMB.W.TS
- Taoglas Magnetic Remote Antenna Base Magnetic Antenna Base Magnetic Antenna Base MMB.A.MA85X