Subtotaal (1 eenheid)*
€ 80,92
(excl. BTW)
€ 97,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 80,92 |
*prijsindicatie
- RS-stocknr.:
- 739-8424
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Air Grinder | |
| Grinder Type | Cut Off Tool | |
| Sound Level | 98dBA | |
| Speed | 20000rpm | |
| Overall Length | 190mm | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 6.2 bar | |
| Inlet Size | 6.35 mm | |
| Air Consumption | 130L/min | |
| Minimum Hose Size | 10mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Air Grinder | ||
Grinder Type Cut Off Tool | ||
Sound Level 98dBA | ||
Speed 20000rpm | ||
Overall Length 190mm | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 6.2 bar | ||
Inlet Size 6.35 mm | ||
Air Consumption 130L/min | ||
Minimum Hose Size 10mm | ||
Standards/Approvals No | ||
N.v.t.
- Land van herkomst:
- TW
RS PRO 20000 rpm Air Die Grinder
Use this compact RS PRO air die grinder to sand, clean or cut metal in confined spaces. This practical tool is made from lightweight aluminium for easy handling and has a positive-action throttle for simple control.
Attach your choice of narrow abrasive cutting disc, up to 10 mm in width, to reach into small gaps. The metal cutting guard and safety lever prevent accidents while working in awkward areas. The rear exhaust vents air away from your hands and metalwork for increased protection.
With standard-sized connectors, this grinder is compatible with many air compressors and accessories. It's suitable for use in workshop and garage applications such as car repair and boat restoration. This product has been rigorously tested and meets International Organization for Standardization (ISO) standard 28927 on vibrations from hand-held portable power tools.
Features and Benefits
• Air powered
• Air die grinder type
• Air cut off tool
• Length of 190 mm
• Speed of 20000 revolutions per minute (rpm)