SMC Air Hose Blue Nylon 12 8 mm 20 m T Series, T0806
- RS-stocknr.:
- 366-786
- Fabrikantnummer:
- T0806BU-20
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 38,14
(excl. BTW)
€ 46,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,14 |
*prijsindicatie
- RS-stocknr.:
- 366-786
- Fabrikantnummer:
- T0806BU-20
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS, ISO 9001, CSA, CE, ISO 4414, JIS B 8370, UL, EN, ISO 14001 | |
| Number of Tubes | 1 | |
| Model Number | T0806 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS, ISO 9001, CSA, CE, ISO 4414, JIS B 8370, UL, EN, ISO 14001 | ||
Number of Tubes 1 | ||
Model Number T0806 | ||
- Land van herkomst:
- JP
The SMC Tubing is engineered for optimal performance in pneumatic applications. With a robust construction designed for general industrial use, this tubing provides exceptional flexibility and strength, catering to a variety of operational needs. Its versatile design allows it to easily adapt to different environments, able to handle pressures up to 1.5 MPa at 20°C, ensuring reliability even in demanding situations. Available in a range of colours, including blue, this product not only meets the functional requirements but also supports easier identification during installation and maintenance. Perfect for air and water applications, this tubing is a crucial component for any pneumatic system aiming for efficiency and longevity.
Designed for reliable performance in various pneumatic applications
Constructed from high-quality nylon for enhanced durability
Flexible enough to accommodate tight bends without compromising integrity
Suitable for both air and water, expanding its usability across different sectors
Available in multiple lengths, allowing for tailored solutions to specific needs
Includes colour-coded options to facilitate quick identification
Resistant to bursting under standard operating conditions, ensuring safety
Lightweight construction makes installation and handling effortless
Gerelateerde Links
- SMC Air Hose Yellow Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose Blue Nylon 12 100 m, Series T
- SMC Nylon 6 mm ID Blue, 100 m
- SMC Air Hose White Nylon 6 mm 20 m T Series, T0604W-20
- SMC Air Hose Green Nylon 12 10 mm 20 m T Series, T1075