PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- RS-stocknr.:
- 628-277
- Fabrikantnummer:
- RAL SISW1012
- Fabrikant:
- PREVOST
Subtotaal (1 eenheid)*
€ 232,43
(excl. BTW)
€ 281,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 232,43 |
*prijsindicatie
- RS-stocknr.:
- 628-277
- Fabrikantnummer:
- RAL SISW1012
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 12.5m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Inside Diameter | 10mm | |
| Resistance Features | Anti-Static | |
| Outside Diameter | 18mm | |
| Standards/Approvals | ISO 6150 B | |
| Number of Tubes | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 12.5m | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Inside Diameter 10mm | ||
Resistance Features Anti-Static | ||
Outside Diameter 18mm | ||
Standards/Approvals ISO 6150 B | ||
Number of Tubes 1 | ||
Vrijgesteld
- Land van herkomst:
- FR
The PREVOST anti-static rubber hose extension is expertly designed for versatile use in demanding environments. This durable hose assembly integrates seamlessly with the PREVOS1 swivel safety quick coupler, ensuring a secure connection every time. Engineered to withstand extreme temperatures ranging from -15 to 70 degrees Celsius, it provides reliable performance under pressure. Its robust construction allows for a maximum operating pressure of 12 bar, making it an ideal choice for both industrial and professional applications. Lightweight yet strong, the hose combines efficiency with usability, featuring a length of 12.50 metres to accommodate a variety of operational needs. Whether you're in painting, manufacturing, or another sector, this hose assembly stands out as a dependable solution for all your fluid transfer needs.
Anti static design enhances safety during use
Compatible with PREVOS1 swivel safety quick coupler for easy setup
Constructed to perform effectively in a wide range of temperatures
Lightweight design aids in manoeuvrability and ease of use
Accommodates high operating pressure for demanding applications
Gerelateerde Links
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series