SMC Compressed Air Pipe Black Polyurethane 10 mm 100 m TU Series
- RS-stocknr.:
- 196-1225
- Fabrikantnummer:
- TU1065B-100
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 282,87
(excl. BTW)
€ 342,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 282,87 |
| 5 + | € 275,02 |
*prijsindicatie
- RS-stocknr.:
- 196-1225
- Fabrikantnummer:
- TU1065B-100
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyurethane | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Flexible | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyurethane | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Flexible | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- Land van herkomst:
- JP
SMC Series TU Compressed Air Pipe, 6.5mm Inside Diameter, 100m Length - TU1065B-100
This compressed Air pipe provides a routed solution for pneumatic systems, delivering pressurised Air within industrial automation and mechanical installations. Designed for use as a single tube in control and actuation networks, it offers a Compact profile and flexible handling suited to assembly lines, test rigs and equipment cabinets.
Features & Benefits
• Polyurethane construction offers long-term abrasion resistance and flexibility
• 0.8 MPa maximum working pressure supports moderate-pressure pneumatic circuits
• Operating range from -20°C to 60°C maintains performance in varied environments
• 6.5mm internal bore ensures consistent airflow for small actuators
• 10mm outside diameter enables neat routing and secure fittings
• 100 m length minimises joins on extensive installation runs
• 0.8 MPa maximum working pressure supports moderate-pressure pneumatic circuits
• Operating range from -20°C to 60°C maintains performance in varied environments
• 6.5mm internal bore ensures consistent airflow for small actuators
• 10mm outside diameter enables neat routing and secure fittings
• 100 m length minimises joins on extensive installation runs
**Applications**
• Suitable for control valve supply lines in automated machinery
• Ideal for linking small pneumatic actuators on assembly lines
• Used with pneumatic panel fittings in electrical cabinets
• Can be used for instrument Air distribution in test benches
• Suitable for compressed Air feed to pick-and-place equipment
• Ideal for linking small pneumatic actuators on assembly lines
• Used with pneumatic panel fittings in electrical cabinets
• Can be used for instrument Air distribution in test benches
• Suitable for compressed Air feed to pick-and-place equipment
How does it behave under thermal variation during operation?
The material retains flexibility across the specified -20°C to 60°C window, reducing the risk of brittle failure at low temperatures and maintaining pliability near the upper limit.
What should be considered when integrating it into a manifold system?
Ensure fittings accommodate a 6.5mm bore and a 10mm external diameter, hose clamps or push-in connectors designed for these dimensions will secure airtight joints.
How many individual tubes are supplied on the roll and how does that affect installation?
The product is supplied as a single continuous tube on a 100 m roll, which reduces the number of connection points required for long runs.
What resistance characteristics aid routing through confined spaces?
The materials flexible nature allows tight bends and easy manipulation around cable ducts without significant kinking risk.
Gerelateerde Links
- SMC Compressed Air Pipe Black Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 12 mm 100 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 10 mm 100 m TU Series