Norgren Compressed Air Pipe Black Nylon 14 mm 25 m PA2 series Series
- RS-stocknr.:
- 220-3907
- Fabrikantnummer:
- PA2-0714025C
- Fabrikant:
- Norgren
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 25 eenheden)*
€ 170,36
(excl. BTW)
€ 206,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 - 4 | € 170,36 | € 6,814 |
| 5 - 9 | € 166,95 | € 6,678 |
| 10 + | € 163,55 | € 6,542 |
*prijsindicatie
- RS-stocknr.:
- 220-3907
- Fabrikantnummer:
- PA2-0714025C
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 25m | |
| Application | Industrial Compressed Air Systems, Air Brake | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 11mm | |
| Outside Diameter | 14mm | |
| Standards/Approvals | DIN 74324 | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 25m | ||
Application Industrial Compressed Air Systems, Air Brake | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 11mm | ||
Outside Diameter 14mm | ||
Standards/Approvals DIN 74324 | ||
Vrijgesteld
- Land van herkomst:
- ES
The IMI Norgren PA2 series nylon tubes are suitable for use on air braking systems of commercial vehicles and have general industrial applications. The PA2 series tubes are DIN 74324 certified tubes and meet all the safety requirements. They are available
Compressed air
DIN 74324 certified
Operating temperature of -40 °C to 80 °C
Gerelateerde Links
- Norgren Compressed Air Pipe Blue Nylon 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 12 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 8 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 10 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 10 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 6 mm 100 m PA2 series Series